Texas Instruments LP3871ES-3.3

0.8A Fast Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LP3871ES-3.3 herunter.

Texas Instruments

Datasheet22 SeitenVor 13 Jahren

Arrow Electronics

National Semiconductor

Verwandte Teile

Texas InstrumentsLP3961ESX-2.5
800mA Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP3964ES-2.5
800mA Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLP38841S-1.5/NOPB
800-mA, low-VIN (0.875-V), ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125

Beschreibungen

Beschreibungen von Texas Instruments LP3871ES-3.3, die von den Distributoren bereitgestellt werden.

0.8A Fast Ultra Low Dropout Linear Regulators 5-DDPAK/TO-263 -40 to 125
LP3871 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 240mV 4.8mm 800mA -40C~125C
V REG LDO 0.8A 3.3V, 3871, TO-263-5; Voltage Regulator Type:Positive Fixed LDO; Voltage, Input Max:7V; Voltage, Output Max:3.3V; Max Output Current:0.8A; Voltage, Dropout:0.24V; Percentage Accuracy:1.5%; No. of Outputs:1; Voltage, Supply Min:2.5V; Voltage, Supply Max:7V; Termination Type:SMD; Case Style:TO-263 (D2-Pak); No. of Pins:5; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:3871; IC Generic Number:3871; Tolerance, Operating Voltage +:1.5%; Voltage, Input Min:3.54V; Voltage, Output:3.3V; Voltage:3.3V
The LP3871/LP3874 series of fast ultra low-dropout linear regulators operate from a +2.5V to +7.0V input supply. Wide range of preset output voltage options are available. These ultra low dropout linear regulators respond very quickly to step changes in load, which makes them suitable for low voltage microprocessor applications. The LP3871/LP3874 are developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3871/LP3874 to operate under extremely low dropout conditions. Dropout Voltage: Ultra low dropout voltage; typically 24mV at 80mA load current and 240mV at 0.8A load current. Ground Pin Current: Typically 6 Ma at 0.8A load current. Shutdown Mode: Typically 10nA quiescent current when the shutdown pin is pulled low. Error Flag: Error flag goes low when the output voltage drops 10% below nominal value. SENSE: Sense pin improves regulation at remote loads. Precision Output Voltage: Multiple output voltage options are available ranging from 1.8V to 5.0V with a guaranteed accuracy of +-1.5% at room temperature, and +-3.0% over all conditions (varying line, load, and temperature).

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LP3871ES3.3