Texas Instruments LP2989AIM-3.3/NOPB

500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
$ 3.038
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LP2989AIM-3.3/NOPB herunter.

Texas Instruments

Datasheet35 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet24 SeitenVor 11 Jahren
Technical Drawing2 SeitenVor 14 Jahren

element14

element14 APAC

Augswan

Newark

Bestandsverlauf

3-Monats-Trend:
+31.87%

CAD-Modelle

Laden Sie Texas Instruments LP2989AIM-3.3/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments LP2989AIM-3.3/NOPB anzeigen.

Verwandte Teile

Texas InstrumentsLP2989IM-2.5/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989IM-5.0/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Texas InstrumentsLP2989IMX-3.3/NOPB
500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
MicrochipMIC5209-3.3YM
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209-1.8YM
MIC5209 Series 1.8 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOIC-8
MicrochipMIC5209YM
MIC5209 Series 500 mA ADJ Output Voltage SMT Low-Noise LDO Regulator - SOIC-8

Beschreibungen

Beschreibungen von Texas Instruments LP2989AIM-3.3/NOPB, die von den Distributoren bereitgestellt werden.

500-mA, 16-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
60dB(1kHz) 175¦ÌA Fixed 500mA 1 3.3V 2.1V 3.3V 16V 650mV@ 500mA 0.4%(Typ) 0.014%/V SOIC-8 1.5mm
Pwr Sply Func, Voltage Regulator, LDO, SOIC-8,IS 0.8uA, VO 3.3V, Regline 0.005%/V
LP2989 Tube Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 310mV 1.75mm 500mA -40C~125C
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive LDO Linear; Input Voltage Primary Max:16V; Output Voltage Max:3.3V; Output Current Max:500mA; Dropout Voltage, Vdo:0.31V; Voltage Tolerance ±:0.0075%; No. of Outputs:1 ;RoHS Compliant: Yes
IC, LDO REG; Primary Input Voltage:16V; Output Voltage Fixed:3.3V; Dropout Voltage Vdo:310mV; No. of Pins:8; Output Current:500mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.75%; Base Number:2989; Input Voltage Max:16V; No. of Outputs:1; Output Current Max:500mA; Output Voltage:3.3V; Output Voltage Max:3.3V; Package / Case:SOIC; Supply Voltage Max:16V; Supply Voltage Min:4.3V; Termination Type:SMD; Voltage Regulator Type:Ultra LDO Fixed Positive
The LP2989 is a fixed-output 500 mA precision LDO regulator designed for use with ceramic output capacitors. Output noise can be reduced to 18uV (typical) by connecting an external 10 nF capacitor to the bypass pin. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2989 delivers superior performance: Dropout Voltage: Typically 310 mV @ 500 mA load, and 1 mV @ 100 uA load. Ground Pin Current: Typically 3 mA @ 500 mA load, and 110 uA @ 100 uA load. Sleep Mode: The LP2989 draws less than 0.8 uA quiescent current when shutdown pin is pulled low. Error Flag: The built-in error flag goes low when the output drops approximately 5% below nominal. Precision Output: Guaranteed output voltage accuracy is 0.75% ("A" grade) and 1.25% (standard grade) at room temperature. For output voltages < 2V, see LP2989LV data sheet.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LP2989AIM-3.3/NOPB .
  • LP2989AIM-3.3/NOPB.
  • LP2989AIM-3.3NOPB
  • LP2989AIM3.3/NOPB
  • LP2989AIM3.3NOPB