Texas Instruments LP2951CMM

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LP2951CMM herunter.

Texas Instruments

Datasheet50 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet50 SeitenVor 11 Jahren
Datasheet38 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 20 Jahren

Farnell

Newark

iiiC

Jameco (USA)

CAD-Modelle

Laden Sie Texas Instruments LP2951CMM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.776
Stock
1,363,550
957,211
Authorized Distributors
0
1
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Max Output Voltage
29 V
-
Min Output Voltage
1.24 V
-
Output Voltage
29 V
29 V
Output Current
100 mA
100 mA
Dropout Voltage
380 mV
380 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Min Input Voltage
2.3 V
-
Max Input Voltage
30 V
30 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Verwandte Teile

Texas InstrumentsLP2951ACMM/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Texas InstrumentsLP2951ACMM-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Texas InstrumentsLP2951ACMMX/NOPB
100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.3 V; 1.0%

Beschreibungen

Beschreibungen von Texas Instruments LP2951CMM, die von den Distributoren bereitgestellt werden.

100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Series of Adjustable Micropower Voltage Regulators | IC REG LIN POS ADJ 100MA 8VSSOP
LDO Regulator Pos 1.24V to 29V 0.1A 8-Pin MSOP T/R
Linear Voltage Regulator IC; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:30V; Output Voltage Max:29V; Dropout Voltage, Vdo:380mV; Voltage Tolerance ±:0.005%; No. of Outputs:1 ;RoHS Compliant: No
IC, LINEAR VOLTAGE REGULATOR; Primary Input Voltage:30V; Output Voltage Adjustable Range:1.24V to 29V; Dropout Voltage Vdo:380mV; No. of Pins:8; Output Current:100mA; Voltage Regulator Case Style:SOIC; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:0.5%; Input Voltage Max:30V; No. of Outputs:1; Output Current Max:100mA; Output Voltage:29V; Output Voltage Max:29V; Package / Case:MSOP; Supply Voltage Max:30V; Supply Voltage Min:2.24V; Termination Type:SMD; Voltage Regulator Type:Low Dropout (LDO)
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LP2951CMM.