Texas Instruments LP2950CZ-5.0/NOPB

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
$ 0.563
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LP2950CZ-5.0/NOPB herunter.

Bestandsverlauf

3-Monats-Trend:
-9.33%

CAD-Modelle

Laden Sie Texas Instruments LP2950CZ-5.0/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments LP2950CZ-5.0/NOPB anzeigen.

Verwandte Teile

Texas InstrumentsLP2950ACZ-3.3/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLP2950ACZ-3.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Texas InstrumentsLP2950ACZ-5.0/NOPB
100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
LP2950 Series 100 mA 3 V Fixed Output Through Hole LDO Voltage Regulator - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
ON SEMICONDUCTOR - LM78L05ACZ - LINEAR VOLTAGE REGULATOR, 5V, TO-92

Beschreibungen

Beschreibungen von Texas Instruments LP2950CZ-5.0/NOPB, die von den Distributoren bereitgestellt werden.

100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125
Pwr Sply Func, Voltage Regulator, LDO, TO-92,IS 75uA, VO 5V, Regline 0.2%,Vn 430uV
LDO, 0.38VDO, 0.1A, 5.1V, 3TO92; Output Type: Fixed; Input Voltage Min: -; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropou
IC, LDO VOLT REG, 5.1V, 0.1A, TO-92-3; P; IC, LDO VOLT REG, 5.1V, 0.1A, TO-92-3; Primary Input Voltage:30V; Output Voltage Fixed:5.1V; Dropout Voltage Vdo:380mV; No. of Pins:3; Output Current:100mA; Operating Temperature Min:-40°C; Operating Temperature Max:125°C
The LP2950 and LP2951 are micro power voltage regulators with very low quiescent current (75uA typ.) and very low dropout voltage (typ. 40mV at light loads and 380mV at 100mA). They are ideally suited for use in battery-powered systems. Furthermore, the quiescent current of the LP2950/ LP2951 increases only slightly in dropout, prolonging battery life. The LP2950-5.0 is available in the surface-mount D-Pak package, and in the popular 3-pin TO-92 package for pincompatibility with older 5V regulators. The 8-lead LP2951 is available in plastic, ceramic dual-in-line, LLP, or metal can packages and offers additional system functions. One such feature is an error flag output which warns of a low output voltage, often due to falling batteries on the input. It may be used for a power-on reset. A second feature is the logic-compatible shutdown input which enables the regulator to be switched on and off. Also, the part may be pin-strapped for a 5V, 3V, or 3.3V output (depending on the version), or programmed from 1.24V to 29V with an external pair of resistors. Careful design of the LP2950/LP2951 has minimized all contributions to the error budget. This includes a tight initial tolerance (.5% typ.), extremely good load and line regulation (.05% typ.) and a very low output voltage temperature coefficient, making the part useful as a low-power voltage reference.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LP2950CZ-5.0 NOPB
  • LP2950CZ-5.0-NOPB
  • LP2950CZ-5.0/NOPB .
  • LP2950CZ-5.0/NOPB.
  • LP2950CZ-5.0NOPB
  • LP2950CZ5.0/NOPB
  • LP2950CZ5.0NOPB