Texas Instruments LMH6647MA/NOPB

ROHS3Compliant EAR99 LMH6647 Matte Tin (Sn) op amp buffer circuit 4.9mm 2.2muA 1mV 40000kHz
$ 1.401
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LMH6647MA/NOPB herunter.

Texas Instruments

Datasheet34 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet34 SeitenVor 11 Jahren
Datasheet27 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 14 Jahren

Arrow Electronics

Future Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
-0.00%

CAD-Modelle

Laden Sie Texas Instruments LMH6647MA/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
Symbol
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments LMH6647MA/NOPB anzeigen.

Verwandte Teile

Texas InstrumentsLMH6645MAX/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6645MA/NOPB
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM7321MA/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6S21T-I/SN
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8
MicrochipMCP6S91T-E/SN
IC OPAMP PGA 1 CIRCUIT 8SOIC / Programmable Gain Amplifier 1 Circuit Rail-to-Rail 8-SOIC
MicrochipMCP6S21-I/SN
MCP6S21 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-8

Beschreibungen

Beschreibungen von Texas Instruments LMH6647MA/NOPB, die von den Distributoren bereitgestellt werden.

ROHS3Compliant EAR99 LMH6647 Matte Tin (Sn) op amp buffer circuit 4.9mm 2.2muA 1mV 40000kHz
AMP RRIO, SD 0.65MA 80MHZ, SOIC8; Case style:SOIC; Base number:6647; Pins, No. of:8
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC Tube
Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier with Shutdown 8-SOIC -40 to 85
Operational Amplifiers - Op Amps 2.7V, 650uA, 55MHz RRIO Amp W/ Shutdown
725¦ÌA 22V/¦Ìs 25nV/rtHz 55MHz Push-Pull,Rail to Rail 20mA 1 1 ¡À6V,12V 1mV 650nA 55MHz Voltage Feedback SOIC-8 4.9mm*3.9mm*1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:22V/µs; No. of Pins:8; Bandwidth:47MHz; Features:; Leaded Process Compatible:Yes; Package/Case:8-NSOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
The LMH(TM)6645 (single) and LMH6646 (dual), rail-to-rail input and output voltage feedback amplifiers, offer high speed (55MHz), and low voltage operation (2.7V) in addition to micro-power shutdown capability (LMH6647, single). Input common mode voltage range exceeds either supply by 0.3V, enhancing ease of use in multitude of applications where previously only inferior devices could be used. Output voltage range extends to within 20mV of either supply rails, allowing wide dynamic range especially in low voltage applications. Even with low supply current of 650uA/amplifier, output current capability is kept at a respectable +-20mA for driving heavier loads. Important device parameters such as BW, Slew Rate and output current are kept relatively independent of the operating supply voltage by a combination of process enhancements and design architecture. In portable applications, the LMH6647 provides shutdown capability while keeping the turn-off current to less than 50uA. Both turn-on and turn-off characteristics are well behaved with minimal output fluctuations during transitions. This allows the part to be used in power saving mode, as well as multiplexing applications. Miniature packages (SOT23, MSOP-8, and SO-8) are further means to ease the adoption of these low power high speed devices in applications where board area is at a premium.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LMH6647MANOPB