Texas Instruments LMC6462AIM/NOPB

Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85
$ 2.286
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LMC6462AIM/NOPB herunter.

TME

Datasheet31 SeitenVor 11 Jahren

Texas Instruments

Farnell

element14

Newark

Bestandsverlauf

3-Monats-Trend:
-4.07%

CAD-Modelle

Laden Sie Texas Instruments LMC6462AIM/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Verwandte Teile

Texas InstrumentsLMC6462BIM/NOPB
Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6462BIMX/NOPB
Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6062IMX/NOPB
Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85
MicrochipMCP6142-I/SN
MCP6142 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8
MicrochipMCP6142-E/SN
ROHS3Compliant EAR99 MCP6142 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.005muA 3mV 100kHz
MicrochipMCP6142T-I/SN
MCP6142 Series 6 V 100 kHz SMT Rail-to-Rail I/O Operational Amplifier - SOIC-8

Beschreibungen

Beschreibungen von Texas Instruments LMC6462AIM/NOPB, die von den Distributoren bereitgestellt werden.

Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 LMC6462 Tube op amp buffer circuit 4.9mm 0.00001muA 250muV 50kHz
IC, OP AMP, DUAL, SMD; Op Amp Type:CMOS; No. of Amplifiers:2; Bandwidth:50kHz; Slew Rate:0.015V/µs; Supply Voltage Range:3V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:50kHz; I/O Type:Rail-Rail I/O; Input Offset Voltage Max:1.2mV; Package / Case:NSOIC; Slew Rate:0.015V/µs; Supply Voltage Max:16V; Supply Voltage Min:3V; Termination Type:SMD
The LMC6442 is ideal for battery powered systems, where very low supply current (less than one microamp per amplifier) and Rail-to-Rail output swing is required. It is characterized for 2.2V to 10V operation, and at 2.2V supply, the LMC6442 is ideal for single (Li-Ion) or two cell (NiCad or alkaline) battery systems. The LMC6442 is designed for battery powered systems that require long service life through low supply current, such as smoke and gas detectors, and pager or personal communications systems. Operation from single supply is enhanced by the wide common mode input voltage range which includes the ground (or negative supply) for ground sensing applications. Very low (5 fA, typical) input bias current and near constant supply current over supply voltage enhance the LMC6442's performance near the end-of-life battery voltage. Designed for closed loop gains of greater than plus two (or minus one), the amplifier has typically 9.5 KHz GBWP (Gain Bandwidth Product). Unity gain can be used with a simple compensation circuit, which also allows capacitive loads of up to 300 pF to be driven, as described in the Application Notes section.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LMC6462AIM/NOPB .
  • LMC6462AIM/NOPB.
  • LMC6462AIMNOPB