Texas Instruments LM385M3-2.5

2.5-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
$ 0.934
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM385M3-2.5 herunter.

Texas Instruments

Technical Drawing4 SeitenVor 3 Jahren
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 9 Jahren
Technical Drawing2 SeitenVor 9 Jahren
Datasheet19 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 21 Jahren

ODG (Origin Data Global)

National Semiconductor

Farnell

Newark

Bestandsverlauf

3-Monats-Trend:
-14.32%

CAD-Modelle

Laden Sie Texas Instruments LM385M3-2.5 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Verwandte Teile

Texas InstrumentsLM385M3X-2.5
Pwr Sply Func, Voltage Reference, SOT-23, IS 13uA, Vn 120uV, IO 20mA, VBR 2.5V
Texas InstrumentsLM4040D25IDBZT
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsLM4040DIM3-2.5
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040D25FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 73muA 2.5V 35muVrms 150ppm/C
Diodes Inc.LM4040C25FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, 2.5V, SOT-23-3, LM4040 Series
Diodes Inc.LM4040B25FTA
EAR99 LM4040 Tape & Reel (TR) 2006 voltage reference device 68muA 2.5V 35muVrms -40C~125C TA

Beschreibungen

Beschreibungen von Texas Instruments LM385M3-2.5, die von den Distributoren bereitgestellt werden.

2.5-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70
TEXAS INSTRUMENTS - LM385M3-2.5 - VOLTAGE REF, SHUNT, 2.5V, SOT-23-3
150ppm/¡æ Fixed 20mA 120¦ÌVrms 1.5uVp-p 2.5V 2.5V 15¦ÌA ¡À3% SOT-23-3 , 1.12mm
V-Ref Precision 2.5V 20mA 3-Pin SOT-23 T/R
IC, SM, MICROPOWER, VOLT REF, 2.5V; Topology:Shunt; Reference Voltage:2.5V; Reference Voltage Tolerance:25mV; Temperature Coefficient:150ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:385; Diode Type:Voltage Reference; Junction Temperature Tj Max:70°C; Junction Temperature Tj Min:0°C; Logic Function Number:385; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOT-23; Reference Voltage & Age Tolerance:0.8%; Temperature Coeff. +:150ppm/°C; Termination Type:SMD; Tolerance:0.8%; Voltage Regulator Type:Shunt
The LM185-2.5/LM285-2.5/LM385-2.5 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 20 uA to 20 mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM-185-2.5 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-2.5 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-2.5 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. For applications requiring 1.2V see LM185-1.2. The LM185-2.5 is rated for operation over a -55*C to 125*C temperature range while the LM285-2.5 is rated -40*C to 85*C and the LM385-2.5 0*C to 70*C. The LM185-2.5/ LM285-2.5 are available in a hermetic TO-46 package and the LM285-2.5/LM385-2.5 are also available in a low-cost TO-92 molded package, as well as S.O. and SOT-23. The LM185-2.5 is also available in a hermetic leadless chip carrier package.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM385M3-2.5.
  • LM385M3-2.5/