Texas Instruments LM385BZ-1.2/NOPB

1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
$ 0.573
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM385BZ-1.2/NOPB herunter.

Texas Instruments

Technical Drawing4 SeitenVor 1 Jahre
Official datasheet0 SeitenVor 0 Jahren
Datasheet23 SeitenVor 11 Jahren
Technical Drawing5 SeitenVor 9 Jahren
Technical Drawing3 SeitenVor 12 Jahren
Datasheet23 SeitenVor 13 Jahren
Datasheet15 SeitenVor 13 Jahren

element14

Farnell

element14 APAC

DigiKey

Bestandsverlauf

3-Monats-Trend:
-29.48%

CAD-Modelle

Laden Sie Texas Instruments LM385BZ-1.2/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

Texas InstrumentsLM385Z-1.2/NOPB
1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Texas InstrumentsLM285Z-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
Texas InstrumentsLM285Z-1.2/NOPB
1.235-V, –40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM285 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

Beschreibungen

Beschreibungen von Texas Instruments LM385BZ-1.2/NOPB, die von den Distributoren bereitgestellt werden.

1.235-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Pwr Sply Func, Voltage Reference, TO-92, IS 8uA, Vn 60uV, IO 20mA, VBR 1.235V
Voltage Reference IC; Package/Case:TO-92; Peak Reflow Compatible (260 C):Yes; Reference Volt Tolerance ±%:2%; Reference Voltage:1.235V; Supply Current:10A; Temperature Coefficient:150ppm ;RoHS Compliant: Yes
IC, VOLT REF DIODE 1.2V TO-92; Topology:Shunt; Reference Voltage:1.2V; Reference Voltage Tolerance:12mV; Temperature Coefficient:150ppm/°C; Voltage Reference Case Style:TO-92; No. of Pins:3; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:385; Package / Case:TO-92; Reference Voltage & Age Tolerance:1%; Termination Type:Through Hole; Voltage Regulator Type:Shunt
The LM185-1.2/LM285-1.2/LM385-1.2 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 10uA to 20mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM185-1.2 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-1.2 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-1.2 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. The LM185-1.2 is rated for operation over a -55*C to 125*C temperature range while the LM285-1.2 is rated -40*C to 85*C and the LM385-1.2 0*C to 70*C. The LM185-1.2/ LM285-1.2 are available in a hermetic TO-46 package and the LM285-1.2/LM385-1.2 are also available in a low-cost TO-92 molded package, as well as SO and SOT-23. The LM185-1.2 is also available in a hermetic leadless chip carrier package.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM385BZ-1.2 NOPB
  • LM385BZ-1.2-NOPB
  • LM385BZ-1.2/NOPB .
  • LM385BZ-1.2/NOPB.
  • LM385BZ-1.2NOPB
  • LM385BZ1.2/NOPB
  • LM385BZ1.2NOPB