Texas Instruments LM2917N-8/NOPB

Converter; Frequency to Voltage; 8 pin; Dual-In-Line; 25 mA; 10.5 Ohms (Typ.); 2
$ 1.268
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2917N-8/NOPB herunter.

TME

Datasheet31 SeitenVor 11 Jahren

Texas Instruments

Verical

element14

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-6.41%

CAD-Modelle

Laden Sie Texas Instruments LM2917N-8/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

Texas InstrumentsLM2907N-8/NOPB
Frequency-to-voltage converter for ground or supply referred load up to 50 mA 8-PDIP -40 to 85
Texas InstrumentsLM1458N
DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsMC1458P1
RoHS Compliant EAR99 Tin/Lead (Sn/Pb) PDIP op amp amplifier circuit 5.6mA 1mV 1MHz 70C
STMicroelectronicsTS522IN
Operational Amplifier, 8 Func, 1700uV Offset-Max, BIPolar, PDIP2
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8
RoHS Compliant EAR99 TCA0372 Tin (Sn) op amp amplifier circuit 10.02mm 0.05muA 15mV 1400kHz

Beschreibungen

Beschreibungen von Texas Instruments LM2917N-8/NOPB, die von den Distributoren bereitgestellt werden.

Converter; Frequency to Voltage; 8 pin; Dual-In-Line; 25 mA; 10.5 Ohms (Typ.); 2
Voltage / Frequency (V/F & F/V) Converter IC; Converter Type:Frequency/Voltage; Output Voltage Max:8.3V; Linearity %:1%; Package/Case:8-DIP; No. of Pins:8; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, CONVERTER, V/F, F/V; Linearity %:1%; Supply Voltage Range:28V; Digital IC Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Converter Type:Frequency / Voltage; Input Voltage Max:28V; Linearity:0.3%; Operating Temperature Range:-40°C to +85°C; Output Current Max:240µA; Output Voltage Max:8.3V; Package / Case:DIP; Supply Current:3.8mA; Supply Voltage Max:28V; Termination Type:Through Hole
The LM2907, LM2917 series are monolithic frequency to voltage converters with a high gain op amp/comparator designed to operate a relay, lamp, or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50 mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include an 8-pin device with a ground referenced tachometer input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications. The more versatile configurations provide differential tachometer input and uncommitted op amp inputs. With this version the tachometer input may be floated and the op amp becomes suitable for active filter conditioning of the tachometer output. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with any supply voltage and a suitable resistor.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2917N-8-NOPB
  • LM2917N-8/NOPB .
  • LM2917N-8/NOPB.
  • LM2917N-8NOPB
  • LM2917N8 NOPB
  • LM2917N8/NOPB
  • LM2917N8NOPB