Texas Instruments LM2594HVN-ADJ

SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2594HVN-ADJ herunter.

Texas Instruments

Datasheet39 SeitenVor 13 Jahren

National Semiconductor

Farnell

element14 APAC

iiiC

CAD-Modelle

Laden Sie Texas Instruments LM2594HVN-ADJ Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Texas InstrumentsLM2597HVN-ADJ/NOPB
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM2597HVN-3.3/NOPB
Switching Regulator, Voltage-mode, 0.5A, 173kHz Switching Freq-Max, PDIP8
Texas InstrumentsLM2597N-ADJ/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125
Switching Regulator, Voltage-mode, 1.8A, 180kHz Switching Freq-Max, PDIP8

Beschreibungen

Beschreibungen von Texas Instruments LM2594HVN-ADJ, die von den Distributoren bereitgestellt werden.

SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 1.2V to 57V 0.5A 8-Pin PDIP Rail
LM2594 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 7.62mm 500mA 150kHz
SWITCHING REG 0.5A ADJ, 2594, DIP8; Primary Input Voltage:60V; No. of Outputs:1; Output Voltage:57V; Output Current:500mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Adjustable Output Voltage Min:1.285V; Base Number:2594; Frequency:150kHz; IC Generic Number:2594; Input Voltage Max:60V; Input Voltage Min:4.5V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:0.5A; Output Voltage Max:57V; Output Voltage Min:1.2V; Package / Case:DIP; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:60V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:500mA; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V,and an adjustable output version, and are packaged in a 8-lead DIP and a 8-lead surface mount package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation#, a fixed-frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching fre-quency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and sur-face mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV se-ries. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under all conditions of input voltage and output load conditions, and +-15% on the oscillator frequency. Ex-ternal shutdown is included, featuring typically 85 uA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2594HVN-ADJ .