Texas Instruments LM2594HVM-12/NOPB

SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
$ 3.96
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2594HVM-12/NOPB herunter.

Texas Instruments

Datasheet40 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet39 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 14 Jahren

element14

Newark

Farnell

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-67.63%

CAD-Modelle

Laden Sie Texas Instruments LM2594HVM-12/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

Texas InstrumentsLM2597HVM-12/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator, with Features 8-SOIC -40 to 125
Texas InstrumentsLM2597M-12/NOPB
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
Texas InstrumentsLM2597HVMX-12/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator, with Features 8-SOIC -40 to 125
Analog DevicesMAX5033BASA+
MAX5033 Series 76 V 500 mA 125kHz Buck SMT Switching Regulator - SOIC-8
Analog DevicesMAX5033AASA+
Switching Regulator, Voltage-mode, 2.2A, 137kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX5033CASA+
MAX5033 Series 76 V 500 mA 125 kHz Buck SMT Switching Regulator - SOIC-8

Beschreibungen

Beschreibungen von Texas Instruments LM2594HVM-12/NOPB, die von den Distributoren bereitgestellt werden.

SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-SOIC -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),SOIC, IS 5mA, VO 12V, IIB 10nA
Switching Regulator, Current-mode, 1.4A, 173kHz Switching Freq-Max, BIPolar, PDSO8
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:60V; Output Voltage Max:12V; Output Current Max:0.5A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4.5V; Supply Voltage Max:60V ;RoHS Compliant: Yes
IC, DC/DC CONVERTER, 0.5A, SMD; Primary Input Voltage:24V; No. of Outputs:1; Output Voltage:12V; Output Current:500mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Frequency:150kHz; Input Voltage Max:60V; Output Current Max:0.5A; Output Voltage Max:12V; Package / Case:NSOIC; Supply Voltage Max:60V; Supply Voltage Min:4.5V; Switch Output Current Isw Max:500mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
The LM2594/LM2594HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a0.5A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V,and an adjustable output version, and are packaged in a 8-lead DIP and a 8-lead surface mount package. Requiring a minimum number of external components, these regulators are simple to use and feature internal frequency compensation#, a fixed-frequency oscillator, and improved line and load regulation specifications. The LM2594/LM2594HV series operates at a switching fre-quency of 150 kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. Because of its high efficiency, the copper traces on the printed circuit board are normally the only heat sinking needed. A standard series of inductors (both through hole and sur-face mount types) are available from several different manufacturers optimized for use with the LM2594/LM2594HV se-ries. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on out-put voltage under all conditions of input voltage and output load conditions, and +-15% on the oscillator frequency. Ex-ternal shutdown is included, featuring typically 85 uA standby current. Self protection features include a two stage frequency reducing current limit for the output switch and an over temperature shutdown for complete protection under fault conditions. The LM2594HV is for applications requiring an input voltage up to 60V.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2594HVM-12-NOPB
  • LM2594HVM-12/NOPB .
  • LM2594HVM-12/NOPB.
  • LM2594HVM-12NOPB
  • LM2594HVM12/NOPB
  • LM2594HVM12NOPB