Texas Instruments LM2576S-5.0/NOPB

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
$ 2.575
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2576S-5.0/NOPB herunter.

Texas Instruments

Datasheet37 SeitenVor 11 Jahren
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 12 Jahren
Datasheet35 SeitenVor 13 Jahren
Datasheet38 SeitenVor 13 Jahren

element14

Newark

HQonline

Farnell

Bestandsverlauf

3-Monats-Trend:
-83.96%

CAD-Modelle

Laden Sie Texas Instruments LM2576S-5.0/NOPB Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments LM2576S-5.0/NOPB anzeigen.

Verwandte Teile

Texas InstrumentsLM2576S-12/NOPB
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2576S-3.3/NOPB
SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2576SX-ADJ
Buck,Buck-Boost No 52KHz Adjustable 1 37V 1.23V 40V 4V TO-263 5.13mm

Beschreibungen

Beschreibungen von Texas Instruments LM2576S-5.0/NOPB, die von den Distributoren bereitgestellt werden.

SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125
Pwr Sply Func, Voltage Regulator, Buck (Step-Down),TO-263,IS 5mA, VO 5V, IIB 50nA
Switching Regulator, Voltage-mode, 3A, 63kHz Switching Freq-Max, PSSO5
Switching Voltage Regulators 3A STEP-DOWN VLTG REG
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:40V; Output Voltage Max:5V; Output Current Max:3A; Voltage Tolerance ±:0.04%; Supply Voltage Min:4V; Supply Voltage Max:40V; Termination Type:SMD ;RoHS Compliant: Yes
IC, DC/DC CONVERTER, 3A; Primary Input Voltage:12V; No. of Outputs:1; Output Voltage:5V; Output Current:3A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:4%; Frequency:52kHz; Input Voltage Max:40V; Output Current Max:3A; Output Voltage Max:5V; Package / Case:TO-263 (D2-Pak); Supply Voltage Max:40V; Supply Voltage Min:4V; Switch Output Current Isw Max:3A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)
The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2576S-5.0 NOPB
  • LM2576S-5.0-NOPB
  • LM2576S-5.0/NOPB .
  • LM2576S-5.0/NOPB.
  • LM2576S-5.0NOPB
  • LM2576S5.0 NOPB
  • LM2576S5.0/NOPB
  • LM2576S5.0NOPB