Texas Instruments LM2575S-12

SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2575S-12 herunter.

Texas Instruments

Datasheet41 SeitenVor 13 Jahren

National Semiconductor

Farnell

DigiKey

Augswan

CAD-Modelle

Laden Sie Texas Instruments LM2575S-12 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Verwandte Teile

Texas InstrumentsLM2575SX-12
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
Texas InstrumentsLM2575S-5.0
Switching Regulator, Voltage-mode, 1A, 63kHz Switching Freq-Max, PSSO5
Texas InstrumentsLM2575S-3.3
Buck No 200KHz~2.2MHz Fixed 1 3.3V 3.3V 40V 4V DDPAK-5,TO-263,TO-263-5L 4.83mm

Beschreibungen

Beschreibungen von Texas Instruments LM2575S-12, die von den Distributoren bereitgestellt werden.

SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
LM2575 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 4.8mm 1A 52kHz
Conv DC-DC 4V to 40V Step Down Single-Out 12V 1A 6-Pin(5+Tab) TO-263 Tube
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PSSO5
BUCK No 500KHZ-1.4MHZ Adjustable 1 2.7V 615mV 40V 2.7V DDPAK-5,TO-263 5.13mm
BUCK, REG, 1A, 5TO263; Primary Input Voltage:40V; No. of Outputs:1; Output Voltage:12V; Output Current:1A; Voltage Regulator Case Style:TO-263; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18 ;RoHS Compliant: Yes
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2575S12