Texas Instruments LM2575HVT-15

IC REG BUCK 15V 1A TO220-5 / Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-220-5
$ 4.363
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2575HVT-15 herunter.

Texas Instruments

Technical Drawing3 SeitenVor 9 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet43 SeitenVor 11 Jahren
Datasheet41 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 20 Jahren

National Semiconductor

Farnell

element14 APAC

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments LM2575HVT-15 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 4.363
$ 3.188
Stock
123,733
147,447
Authorized Distributors
3
5
Case/Package
TO-220
TO-220
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
52 kHz
58 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
60 V
60 V
Min Output Voltage
15 V
-
Max Output Voltage
15 V
15 V
Efficiency
88 %
88 %
Synchronous Rectifier
No
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Verwandte Teile

Texas InstrumentsTL2575HV-12IKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 12V 1A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsTL2575HV-ADJIKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 1.23 V to 37 V
Texas InstrumentsLM2575T-12/NOPB
Converter DC/DC: PMIC; buck; Vout: 12V; Vin: 4-40V; 1A; 52kHz; -40+125 deg.C; THT; TO220-5L

Beschreibungen

Beschreibungen von Texas Instruments LM2575HVT-15, die von den Distributoren bereitgestellt werden.

IC REG BUCK 15V 1A TO220-5 / Buck Switching Regulator IC Positive Fixed 15V 1 Output 1A TO-220-5
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PSFM5
Buck No 52KHz Fixed 1 15V 15V 60V 4V TO-220-5 Through hole mounting 9.25mm(height)
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Conv DC-DC Single Step Down 4V to 60V 5-Pin(5+Tab) TO-220 Rail
IC, SWITCHING REG 1A 15V, SMD, 2575; Primary Input Voltage:30V; No. of Outputs:1; Output Voltage:15V; Output Current:1A; Voltage Regulator Case Style:TO-220; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:4%; Base Number:2575; Frequency:52kHz; IC Generic Number:2575; Input Voltage Max:60V; Input Voltage Min:4V; Logic Function Number:2575; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Voltage Max:15V; Package / Case:TO-220; Power Supply IC Type:Step-down switching regulator; Supply Voltage Max:60V; Supply Voltage Min:4V; Switch Output Current Isw Max:1A; Termination Type:Through Hole; Voltage Regulator Type:Switching, Step Down (Buck), Inverting
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2575HVT-15 .
  • LM2575HVT15