Texas Instruments LM193H

Comparator; Voltage Comparator; 36V; 0.4 mA (Typ.) Supply; 36V; 660mW; 200; 1.3
$ 13.65
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM193H herunter.

Texas Instruments

Technical Drawing3 SeitenVor 2 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet29 SeitenVor 11 Jahren
Datasheet29 SeitenVor 11 Jahren
Datasheet24 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 19 Jahren

Verical

Jameco (USA)

SHENGYU ELECTRONICS

Newark

Bestandsverlauf

3-Monats-Trend:
+15.75%

CAD-Modelle

Laden Sie Texas Instruments LM193H Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 13.65
$ 8.232
$ 8.232
Stock
252,298
900,191
900,191
Authorized Distributors
5
0
0
Case/Package
-
CDIP
CDIP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Verwandte Teile

Texas InstrumentsLM293H
Low Power Low Offset Voltage Dual Comparator 8-TO-CAN -25 to 85
Texas InstrumentsLM293H/NOPB
Low Power Low Offset Voltage Dual Comparator 8-TO-CAN -25 to 85
Texas InstrumentsLM193AH/NOPB
Analogue Comparator, Dual, Precision Voltage, 2, 300 ns, 2V to 36V, TO-99, 8
Texas InstrumentsLM193AH
Box LM193 CMOS DTL ECL MOS Open-Collector TTL 0.1muA comparator circuit 100nA 1300ns 9.08mm 3V

Beschreibungen

Beschreibungen von Texas Instruments LM193H, die von den Distributoren bereitgestellt werden.

Comparator; Voltage Comparator; 36V; 0.4 mA (Typ.) Supply; 36V; 660mW; 200; 1.3
Box LM193 CMOS DTL ECL MOS Open-Collector TTL 0.1muA comparator circuit 100nA 1300ns 9.08mm 5mV
Low Power Low Offset Voltage Dual Comparator 8-TO-CAN -55 to 125
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8
500μA 700ns Open Collector Rail-to-Rail 2-Channel 2V 36V 5mV@30V 100nA@5V General Purpose TO-99-8 TH 4.7mm H
Low Power Low Offset Voltage Dual Compar Rohs Compliant: Yes
Comparator Dual R-R O/P ±18V/36V 8-Pin TO-99
5mV 0.1uA TO-99-8 Comparators ROHS
IC,LM193H,TO-5, DUAL L-POW COMPARATOR
LM193-N LOW POWER LOW OFFSET VOL
IC COMP DUAL LOW PWR OFF TO99-8
IC COMPARATOR 2 GEN PUR TO99-8
The LM193 series consists of two independent precision voltage comparators with an offset voltage specification as low as 2.0 mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analog to digital converters; pulse, square wave and time delay generators; wide range VCO; MOS clock timers; multi vibrators and high voltage digital logic gates. The LM193 series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the LM193 series will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators. The LM393 and LM2903 parts are available in National's innovative thin micro SMD package with 8 (12 mil) large bumps.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM193H ..
  • LM193H.