Beschreibungen von Texas Instruments LF412CN/NOPB, die von den Distributoren bereitgestellt werden.
Dual, 44-V, 4-MHz, high slew rate (15-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP Tube / IC OPAMP JFET 4MHZ 8DIP
Op Amp, High Slew Rate, High Speed, Low Noise, Low Offset Voltage, Dual, DIP-8
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
ROHS3Compliant EAR99 LF412 Tube op amp amplifier circuit 9.81mm 50pA 9V 4000kHz
Operational Amplifiers - Op Amps LOW OFFSET,LOW DRIFT DUAL JFET INP OP AMP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:15V/µs; No. of Pins:8; Package/Case:8-DIP; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
IC, OP AMP, DUAL; Op Amp Type:High Speed; No. of Amplifiers:2; Bandwidth:4MHz; Slew Rate:15V/µs; Supply Voltage Range:10V to 36V; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:4MHz; Package / Case:DIP; Slew Rate:15V/µs; Supply Voltage Max:36V; Supply Voltage Min:10V; Termination Type:Through Hole
These devices are low cost, high speed, JFET input operational amplifiers with very low input offset voltage and guaranteed input offset voltage drift. They require low supply current yet maintain a large gain bandwidth product and fast slew rate. In addition, well matched high voltage JFET input devices provide very low input bias and offset currents. The LF412 dual is pin compatible with the LM1558, allowing designers to immediately upgrade the overall performance of existing designs. These amplifiers may be used in applications such as high speed integrators, fast D/A converters, sample and hold circuits and many other circuits requiring low input offset voltage and drift, low input bias current, high input impedance, high slew rate and wide bandwidth.