Texas Instruments DAC7724N

12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85
$ 36.371
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments DAC7724N herunter.

Texas Instruments

Technical Drawing5 SeitenVor 9 Jahren
Official datasheet0 SeitenVor 0 Jahren
Technical Drawing2 SeitenVor 27 Jahren
Technical Drawing2 SeitenVor 27 Jahren

Arrow Electronics

Mouser

Newark

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-0.07%

CAD-Modelle

Laden Sie Texas Instruments DAC7724N Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 36.371
$ 88.962
$ 88.962
Stock
215,411
227,395
227,395
Authorized Distributors
2
6
6
Case/Package
PLCC
P
P
Number of Pins
28
28
28
Number of Bits
12
12
12
Settling Time
10 µs
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Number of DAC Channels
4
4
4
Min Supply Voltage
14.25 V
4.75 V
4.75 V
Max Supply Voltage
15.75 V
5.25 V
5.25 V

Lieferkette

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Verwandte Teile

Texas InstrumentsDAC7724N/750
12-Bit Quad Voltage Output Digital-to-Analog Converter 28-PLCC -40 to 85
Texas InstrumentsDAC7725N
12-bit quad voltage output DAC with reset to zero-scale 28-PLCC -40 to 85
Texas InstrumentsDAC7724NB
12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85
Analog DevicesAD7245JPZ-REEL
Parallel ±1LSB 14.25V~15.75V 12Bit PLCC-28 Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7245JPZ
R-2R DAC, ±14.25~15.75V, 12-Bit, 1-Ch, 12-Parallel, 14.25V~15.75V, LCC, SMD, 3.94mm H
Analog DevicesAD7245JP-REEL
PARALLEL WORD INPUT LOADING 10 us SETTLING TIME 12-BIT DAC PQCC28

Beschreibungen

Beschreibungen von Texas Instruments DAC7724N, die von den Distributoren bereitgestellt werden.

12-bit quad voltage output DAC with reset to mid-scale 28-PLCC -40 to 85
12-BIT QUAD VOLTAGE OUTPUT DIGITAL-TO-ANALOG CONVERTER D/A Converter, 4 Func, Parallel, Word Input Loading, 8us Settling Time, PQCC28
DAC, ±14.25V-15.75V, 100kS/s, 12bit, 4-Ch, 12-Parallel, 5V, R-2R, LCC, SMD, 4.06mm H
Converters - Digital to Analog (DAC) 12-Bit Quad Voltage Output
12BIT DAC VOLT O/P QUAD, SMD, 7724; Resolution (Bits):12bit; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:7724; IC Case Style:PLCC; IC Generic Number:7724; Interface Type:Parallel; Linearity Error:0.024%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:4; No. of DACs:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Voltage; Package / Case:PLCC; Sample Rate:0.1MSPS; Settling Time:10µs; Supply Voltage Max:15.75V; Supply Voltage Min:4.75V; Termination Type:SMD
The DAC7724 and DAC7725 are 12-bit quad voltage output digital-to-analog converters with guaranteed 12-bit monotonic performance over the specified tem-perature range. They accept 12-bit parallel input data, have double-buffered DAC input logic (allowing simul-taneous update of all DACs), and provide a read back mode of the internal input registers. An asynchronous reset clears all registers to a mid-scale code of 800 H(DAC7724) or to a zero-scale of 000 H (DAC7725). TheDAC7724 and DAC7725 can operate from a single +15V supply, or from +15V and -15V supplies. Low power and small size per DAC make the DAC7724and DAC7725 ideal for automatic test equipment, DAC-per-pin programmers, data acquisition systems,and closed-loop servo-control. The DAC7724 and DAC7725 are available in a PL CC-28 or a SO-28package, and offer guaranteed specifications over the -40oC to +85 oC temperature range.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.