Texas Instruments DAC7612U

Texas Instruments 12-bit DAC Dual Channel SPI Interface 8-Pin Single Output 130ksps
$ 12.05
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments DAC7612U herunter.

Texas Instruments

Technical Drawing2 SeitenVor 15 Jahren
Official datasheet0 SeitenVor 0 Jahren

HQonline

Farnell

Future Electronics

iiiC

Bestandsverlauf

3-Monats-Trend:
-21.12%

CAD-Modelle

Laden Sie Texas Instruments DAC7612U Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 12.05
$ 10.51
Stock
217,826
252,652
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

Texas InstrumentsDAC7612U/2K5
5V 130kS/s 12-bit 2-Ch 12-SPI 5V R-2R DAC SOIC-8 SMD, Adhesive Mount 1.75mm H
Texas InstrumentsDAC7611U
SERIAL INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO8
Texas InstrumentsDAC7611U/2K5
DAC 1-CH R-2R 12-bit 8-Pin SOIC T/R / IC SNGL/SER 12BIT GP D/A 8-SOIC

Beschreibungen

Beschreibungen von Texas Instruments DAC7612U, die von den Distributoren bereitgestellt werden.

Texas Instruments 12-bit DAC Dual Channel SPI Interface 8-Pin Single Output 130ksps
Dual, 12-Bit Serial Input Digital-To-Analog Converter 8-SOIC -40 to 85
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8
Dual 12-Bit DAC, SPI, 130KS/s, 8-SOIC, 5V
DAC 2-CH R-2R 12-bit 8-Pin SOIC Tube
IC, 12BIT DAC, 7612, SOIC8; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; MSL: -; SVHC: No SVHC (15-Jan-2018); A/D / D/A Features: Dual, Industrial Temperature, Internal Reference, Latc
IC, DAC; Resolution (Bits):12bit; Sampling Rate:130kSPS; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Voltage Range - Digital:4.75V to 5.25V; Supply Current:750µA; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); IC Case Style:SOIC; Input Type:Serial; Interface Type:Serial, 3 Wire; No. of DACs:2; Output Type:Voltage; Package / Case:8-SOIC; Sample Rate:0.13MSPS; Sample Rate:130kSPS; Settling Time:7µs; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:4.75V to 5.25V; Termination Type:SMD
The DAC7612 is a dual, 12-bit digital-to-analog con-verter (DAC) with guaranteed 12-bit monotonicity performance over the industrial temperature range. It requires a single +5V supply and contains an input shift register, latch, 2.435V reference, a dual DAC, and high speed rail-to-rail output amplifiers. For a full scale step, each output will settle to 1 LSB within 7uswhile only consuming 3.7mW. The synchronous serial interface is compatible with awide variety of DSPs and micro controllers. Clock (CLK), Serial Data In (SDI), Chip Select (CS) and Load DA Cs (LOADDACS) comprise the serial interface. The DAC7612 is available in an 8-lead SOIC package and is fully specified over the industrial temperature range of -40oC to +85oC.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • DAC-7612U
  • DAC7612U .
  • DAC7612U.