Texas Instruments DAC0800LCM

DAC 1-CH Current Steering 8-bit 16-Pin SOIC Tube / IC CONVERTER D/A 8BIT 16-SOIC
$ 2.267
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments DAC0800LCM herunter.

Texas Instruments

Datasheet20 SeitenVor 12 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet20 SeitenVor 13 Jahren
Technical Drawing2 SeitenVor 15 Jahren

National Semiconductor

DigiKey

Newark

iiiC

Bestandsverlauf

3-Monats-Trend:
-8.88%

CAD-Modelle

Laden Sie Texas Instruments DAC0800LCM Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.267
$ 1.662
$ 1.662
Stock
295,952
331,254
331,254
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Settling Time
150 ns
150 ns
150 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.19 LSB
0.19 LSB
0.19 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Verwandte Teile

Analog DevicesDAC08ES-REEL
±4.518V 8bit 8 Parallel 9V~36V Multiplying DAC SOIC-16 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsDAC0808LCM/NOPB
±4.518V 8bit 1-Channel Parallel Multiplying DAC SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsDAC0802LCMX/NOPB
DAC ±4.518V 8-Bit 8-Channel Parallel Multiplying SOIC-16 SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsDAC0802LCMX
±4.518V 8bit 8 Parallel Multiplying DAC SOIC-16 SMD mount,glue mount 1.5mm(height)
MicrochipMCP4902-E/SL
2-Ch 8-Bit SPI DAC ±0.25LSB 2.7V~5.5V ±0.2LSB Resistor-String Voltage Buffered SOP SMD 400μm L
Analog DevicesPM7524FSR7
DUAL GULL WING Not Qualified Non-RoHS Compliant Digital to Analog Converter -40C 1mA 9.9mm 1B

Beschreibungen

Beschreibungen von Texas Instruments DAC0800LCM, die von den Distributoren bereitgestellt werden.

DAC 1-CH Current Steering 8-bit 16-Pin SOIC Tube / IC CONVERTER D/A 8BIT 16-SOIC
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16
±4.518V 8bit 8-Channel Multiplying DAC SOIC-16 SMD 1.75mm H
16-SOIC (0.154 3.90mm Width) Current - Unbuffered Multiplying DAC DAC0800 digital to analog converter 15V 150mus 6.6MHz 0.19LSB
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:150ns; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Output Type:Current; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:16-NSOIC ;RoHS Compliant: No
The DAC0800 series are monolithic 8-bit high-speed current-output digital-to-analog converters (DAC) featuring typical settling times of 100 ns. When used as a multiplying DAC, monotonic performance over a 40 to 1 reference current range is possible. The DAC0800 series also features high compliance complementary current outputs to allow differential output voltages of 20 Vp-p with simple resistor loads. The reference-to-full-scale current matching of better than +-1 LSB eliminates the need for full-scale trims in most applications, while the nonlinearities of better than +-0.1% over temperature minimizes system error accumulations. The noise immune inputs will accept a variety of logic levels. The performance and characteristics of the device are essentially unchanged over the +-4.5V to +-18V power supply range and power consumption at only 33 mW with +-5V supplies is independent of logic input levels. The DAC0800, DAC0802, DAC0800C and DAC0802C are a direct replacement for the DAC-08, D AC-08A, D AC-08C, and D AC-08H, respectively. For single supply operation, refer to AN-1525.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • DAC0800 LCM