Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Texas Instruments CDC857-3DGG

DUAL Obsolete GULL WING Surface Mount PLL Clock Driver IC 0C~85C 6ns 0.5mm 235mA
$ 7.493
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments CDC857-3DGG herunter.

Texas Instruments

Datasheet14 SeitenVor 18 Jahren

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments CDC857-3DGG Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 7.493
$ 9.968
$ 9.968
Stock
256,523
426,399
426,399
Authorized Distributors
2
2
2
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
167 MHz
167 MHz
167 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
2.7 V
2.7 V

Verwandte Teile

Texas InstrumentsCDC857-2DGGR
PLL Based Clock Driver, CDC Series, 10 True Output(s), 0 Inverted Output(s), PDSO48

Beschreibungen

Beschreibungen von Texas Instruments CDC857-3DGG, die von den Distributoren bereitgestellt werden.

DUAL Obsolete GULL WING Surface Mount PLL Clock Driver IC 0C~85C 6ns 0.5mm 235mA
IC, PLL CLOCK DRIVER, 167MHZ, TSSOP-48; Clock IC Type:PLL Clock Driver; Frequency:167MHz; No. of Outputs:10; Supply Current:235mA; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TSSOP; No. of Pins:48 ;RoHS Compliant: Yes
The CDC857-2 and CDC857-3 are high-performance, low-skew, low-jitter, phase-lock loop (PLL) clock driver. They use a PLL to precisely align, in both frequency and phase, the feedback (FBOUT) output to the clock (CLK) input signal. The CDC857-3 operates at 3.3 V (PLL) and 2.5 V (output buffer). The CDC857-2 operates at 2.5 V (PLL and output buffer). One bank of ten inverting and noninverting outputs provide ten low-skew, low-jitter copies of CLK. Output signal duty cycles are adjusted to 50%, independent of the duty cycle at CLK. All outputs can be enabled or disabled via a single output enable input. When the G input is high, the outputs switch in phase and frequency with CLK; when the G input is low, the outputs are disabled to high impedance state (3-state). Unlike many products containing PLLs, the CDC857 does not require external RC networks. The loop filter for the PLL is included on-chip, minimizing component count, board space, and cost. Because it is based on PLL circuity, the CDC857 requires a stabilization time to achieve phase lock of the feedback signal to the reference signal. This stabilization time is required following power up and application of a fixed-frequency, fixed-phase signal at CLK, as well as following any changes to the PLL reference or feedback signals. The PLL can be bypassed for test purposes by strapping AVCC to ground. If AVCC is at GND and VCC = ON, 2 falling edges on G cause the PLL to run with FBOUT being enabled and all other outputs being disabled, after AVCC ramps up to its specified VCC value, with G being kept low. The CDC857 is characterized for operation from 0C to 85C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.