Texas Instruments CD74HCT245E

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP20
$ 0.485
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments CD74HCT245E herunter.

TME

Datasheet16 SeitenVor 12 Jahren

Texas Instruments

Farnell

Newark

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
-0.14%

CAD-Modelle

Laden Sie Texas Instruments CD74HCT245E Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.485
$ 0.488
$ 0.488
Stock
320,230
471,122
471,122
Authorized Distributors
5
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
4 mA
6 mA
6 mA
High Level Output Current
-4 mA
-6 mA
-6 mA
Propagation Delay
26 ns
20 ns
20 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Technische Ressourcen

Evaluierungskits und Referenzdesigns für Texas Instruments CD74HCT245E anzeigen.

Verwandte Teile

Texas InstrumentsSN74HCT245N
6mA 8 4.5V~5.5V 6mA 1 DIP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCD74HCT541E
Buffer-line Driver 8 Channel Non-Inverting 3 State CMOS 20-Pin Plastic DIP Tube
Texas InstrumentsSN74HCT244N
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin PDIP

Beschreibungen

Beschreibungen von Texas Instruments CD74HCT245E, die von den Distributoren bereitgestellt werden.

Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDIP20
High Speed CMOS Logic Non-Inverting Octal-Bus Transceiver with 3-State Outpus 20-PDIP -55 to 125
74HCT245 Tube WITH DIRECTION CONTROL 74HCT logic driver 4mA 4mA 48ns 5.08mm 5V
74HCT CMOS, 74HCT245, DIP20, 5.5V; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74HCT245; Type de boîtier CI logique: DIP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5
74HCT CMOS, 74HCT245, DIP20, 5.5V; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74HCT245; Logic Case Style:DIP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74245; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Function:Octal Bus Transceiver (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole
The CD54HC245, CD54HCT245, and CD74HC245,CD74HCT245 are high-speed octal three-state bidirectional transceivers intended for two-way asynchronous communication between data buses. They have high drive current outputs which enable high-speed operation while driving large bus capacitances. They provide the low power consumption of standard CMOS circuits with speeds and drive capabilities comparable to that of LSTTL circuits. The CD54HC245, CD54HCT245, CD74HC245 andCD74HCT245 allow data transmission of the B bus or from the B bus to the A bus. The logic level at the direction input(DIR) determines the direction. The output enable input (OE), when high, puts the I/O ports in the high-impedance state. The HC/HCT245 is similar in operation to the HC/HCT640and the HC/HCT643.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • CD74HCT245E .
  • CD74HCT245E.