Der Dunkelmodus ist jetzt verfügbar! Wechseln Sie zwischen dem hellen und dem dunklen Modus. Einstellungen werden gespeichert, wenn Sie angemeldet sind.

Mehr erfahren

Texas Instruments BQ24203DGNR

EAR99 BQ24203 Tape & Reel (TR) Lithium Ion/Polymer battery charger 4.1V 500mA 0.65mm -40C~125C TJ
$ 1.24
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments BQ24203DGNR herunter.

Mouser

Datasheet20 SeitenVor 18 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments BQ24203DGNR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.24
$ 4.286
Stock
145,202
241,296
Authorized Distributors
1
3
Max Input Voltage
-
13.5 V
Min Input Voltage
-
2.8 V
Case/Package
MSOP
HTSSOP EP
Max Charge Current
-
500 mA
Max Output Voltage
-
4.25 V
Min Output Voltage
-
-
Max Output Current
-
500 mA
Number of Cells
-
1
Mount
Surface Mount
-
Packaging
Tape & Reel (TR)
-

Verwandte Teile

Battery Management, 2.5 to 16V, 500µA, MSOP-8, RoHS
Battery Management, 2.5 to 16V, 500µA, MSOP-8, RoHS
Li-Ion Battery Charger, 10mA, 4.5V, 4.1V, 12V, MSOP-8, SMD, 3mm × 3mm × 850μm
Texas InstrumentsBQ2057DGKR
Low Dropout Linear 1-cell Li-Ion Charge Controller with AutoCompTM, 4.1V 8-MSOP -20 to 70
Texas InstrumentsBQ2057PDGKR
2A 4.5V 4.1V 4.5 V to 15 V Lithium ion batteries,Lithium polymer batteries VSSOP-8 SMD mount
Texas InstrumentsBQ2057PDGK
Linear Battery Charger Li-Ion/Li-Pol 2000mA 4.1V 8-Pin VSSOP Tube

Beschreibungen

Beschreibungen von Texas Instruments BQ24203DGNR, die von den Distributoren bereitgestellt werden.

EAR99 BQ24203 Tape & Reel (TR) Lithium Ion/Polymer battery charger 4.1V 500mA 0.65mm -40C~125C TJ
500mA(Max) 2.8V 4.1V 13.5V short circuit,Over temperature Lithium ion batteries HVSSOP-8 SMD mount,glue mount 3mm*3mm*1.07mm
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: HTSSOP; Package Shape: SQUARE; Surface Mount: YES;
The bq2420x series are simple Li-Ion linear charge management devices targeted at low-cost and space limited charger applications. The bq2420x series offer integrated powerFET, high-accuracy voltage regulation, temperature monitoring, charge status, and charge termination, in a single monolithic device. The bq2420x is designed to work with a current-limited wall-mount transformer and therefore does not provide any current regulation. However, these devices offer a fixed internal current limit to prevent damage to the internal powerFET. A time-limited pre-conditioning phase is provided to condition deeply discharged cells. Once the battery reaches the charge voltage, the high accuracy voltage regulation loop takes over and completes the charge cycle. Charge is terminated based on minimum current. An internal charge timer provides a backup safety for charge termination. Other standard features include an automatic sleep mode activated when VCC falls below the battery voltage and a recharge feature activated when the battery voltage falls below the VRCH threshold. In addition to the standard features, the core product provides two additional enhancements: temperature monitoring and status display. The temperature-sense circuit continuously measures battery temperature using an external thermistor and inhibits charge until the battery temperature is within the user--defined thresholds. The STAT pin indicates three conditions of operation of the charger. These conditions are charge-in- progress, charge complete, and fault. This output can be used to drive an LED or an interface to a microcontroller.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.