Texas Instruments 74ACT16374DL

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
$ 1.44
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments 74ACT16374DL herunter.

Texas Instruments

Technical Drawing2 SeitenVor 13 Jahren
Official datasheet0 SeitenVor 0 Jahren
Datasheet12 SeitenVor 18 Jahren

Newark

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments 74ACT16374DL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.44
$ 1.445
$ 1.445
Stock
220,577
199,833
199,833
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
10.9 ns
13.4 ns
13.4 ns
Frequency
65 MHz
65 MHz
65 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Lieferkette

Lifecycle StatusObsolete (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 months ago)

Verwandte Teile

Texas InstrumentsSN74AHCT16374DL
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74AHCT16374DLR
16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsCY74FCT16374TPVC
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin SSOP Tube

Beschreibungen

Beschreibungen von Texas Instruments 74ACT16374DL, die von den Distributoren bereitgestellt werden.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Level Translator, Positive Edge, 8μA, 8.8ns@5V/50pF, Non-Inverting, Tri-State, 2-Ch, 4.5V-5.5V, 24mA, Standard ACT TTL, 4.5pF, 65MHz, SSOP-48, SMD, 15.88mm × 7.49mm × 2.59mm
LOGIC, FLIP FLOP, D, 8.8NS, SSOP-48; Logic Family / Base Number: 74ACT16374; Flip-Flop Type: D; Propagation Delay: 8.8ns; Frequency: 65MHz; Output Current: 24mA; Logic Case Style: SSOP; No. of Pins: 48Pins; Trigger Type: Positive Edge; IC Output Type: Tri State Non Inverted; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74ACT; Logic IC Base Number: 7416374; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The SN54ACT16374 and 74ACT16374 are 16-bit edge-triggered D-type flip-flops with 3-state outputs designed specifically for driving highly-capacitive or relatively low-impedance loads. They are particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. These devices can be used as two 8-bit flip-flops or one 16-bit flip-flop. On the positive transition of the clock (CLK) input, the Q outputs of the flip-flop take on the logic levels set up at the data (D) inputs. An output-enable input () can be used to place the outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state provides the capability to drive bus lines in a bus-organized system without need for interface or pullup components. does not affect the internal operations of the flip-flop. Old data can be retained or new data can be entered while the outputs are in the high-impedance state. The 74ACT16374 is packaged in TI's shrink small-outline package, which provides twice the I/O pin count and functionality of standard small-outline packages in the same printed-circuit board area. The SN54ACT16374 is characterized for operation over the full military temperature range of -55°C to 125°C. The 74ACT16374 is characterized for operation from -40°C to 85°C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74ACT16374DL .
  • 74ACT16374DL.