Texas Instruments 74AC16244DL

TEXAS INSTRUMENTS 74AC16244DL Buffer / Driver, Non-Inverting, 3V to 5.5V, SSOP-48
$ 1.45
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments 74AC16244DL herunter.

Texas Instruments

Technical Drawing2 SeitenVor 13 Jahren
Official datasheet0 SeitenVor 0 Jahren

Newark

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Bestandsverlauf

3-Monats-Trend:
-5.67%

CAD-Modelle

Laden Sie Texas Instruments 74AC16244DL Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.45
$ 1.438
$ 1.438
Stock
118,164
82,634,710
82,634,710
Authorized Distributors
3
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
14.6 ns
14.6 ns
14.6 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Verwandte Teile

Texas Instruments74ACT16244DLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas Instruments74ACT16244DLRG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas InstrumentsSN74LVC16244ADL
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Buffer / Line Driver, Non Inverting, 74LVC162244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP

Beschreibungen

Beschreibungen von Texas Instruments 74AC16244DL, die von den Distributoren bereitgestellt werden.

TEXAS INSTRUMENTS 74AC16244DL Buffer / Driver, Non-Inverting, 3V to 5.5V, SSOP-48
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
8μA Non-inverting Tristate 16 16 4 4 3V 5.5V 24mA Buffer,Non-Inverting Single ended 24mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
16BIT BUFFER/LINE DRIVER, SMD; Logic IC Function:16-Bit Buffer / Line Driver 3-State; Logic IC Family:AC; Logic IC Base Number:16244; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Case Style:SSOP; Operating Temperature Range:-40°C to +85°C; Base Number:74; IC Generic Number:74AC16244; Logic Function Number:16244; No. of Pins:48; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Driver IC Type:Line; Interface Type:CMOS; Line/Bus Driver/Receiver/Transceiver Type:Line Driver; Voltage, Output Max:5.5mV
The 'AC16244 are 16-bit buffers/line drivers designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers, and bus-oriented receivers and transmitters. They can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. These devices provide true outputs and symmetrical active-low output-enable inputs. When is low, the device passes noninverted data from the A inputs to the Y outputs. When is high, the outputs are in the high-impedance state. The 74AC16244 is packaged in the TI's shrink small-outline package, which provides twice the I/O pin count and functionality of standard small-outline packages in the same printed-circuit-board area. The 54AC16244 is characterized for operation over the full military temperature range of -55°C to 125°C. The 74AC16244 is characterized for operation from -40°C to 85°C.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 74AC16244DL.