Beschreibungen von Telemecanique XZCP1241L2, die von den Distributoren bereitgestellt werden.
Schneider Electric Photoelectric sensors XU Sensoractorkabel met connector - XZCP1241L2
Circular Connector, 4 Contact(s), Female, Screw Terminal
pre-wired connectors XZ - elbowed female - M12 - 4 pins - cable PUR 2m
Schneider PHOTOELECTRIC SENSOR CONNECTOR 300V 4A
ELECTRIC M12 2M FEMALE CONNECTOR FOR USE WITH OSISENSE XU SERIES
Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 2 m, PUR, black, 4 A, XZCP1241L2
Cordset,6.56 ft.,Black,250VAC/300VDC
Telemecanique Sensors XZCP1241L2
M12 CABLE & CONNECTOR 2M RIGHT ANGLED
FEMALE - M12 - 4-PIN - ELBOWED P
LEAD, SOCKET, 4WAY, M12, R/A, 2M
Cable, connector M12, 4 pin, 2m elbowed Product Description: Cable M12 4-pin, 2m;Length: 2m;Cable Type: Pre-wired;3D Model Available: Yes;Number of Pins: 4;Sensor and Transducer Accessories
LEAD, SOCKET, 4WAY, M12, R/A, 2M; Connector to Connector: 90° M12 Receptacle to Free End; Cable Length - Metric: 2m; Cable Length - Imperial: 6.56ft; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Sensor Lead; Connector Type A: M12 Sensor Right Angle 4 Position Receptacle; Connector Type B: Free End; For Use With: OsiSense XU Sensors; No. of Positions: 4Ways