Beschreibungen von Telemecanique XZCC12FDM40B, die von den Distributoren bereitgestellt werden.
Schneider Electric Photoelectric sensors XU Ronde connector (industrieconnector - XZCC12FDM40B
Conn M12 Circular F 4 POS Screw ST Cable Mount 4 Terminal 1 Port
TELEMECANIQUE SENSORS XZCC12FDM40B Internal Thread Connector,125VAC/150VDC
M SERIES CONNECTOR, M12 4-PIN FEMALE, SCREW TERMINAL, 3A, 125VAC 150VDC, XZC
Socket, M12, 4 pole, screw connection, straight, XZCC12FDM40B
female, M12, 4-pin, straight connector - cable gland Pg 7
Telemecanique Sensors XZCC12FDM40B 圆形连接器
SOCKET, SENSOR, 4WAY, M12, MTL; For Use With:OsiSense XU Sensors; Accessory Type:Sensor Connector; SVHC:No SVHC (19-Dec-2011)
Schneider SNAP C MICRO CONNECTOR
SUPPLY CONNECTOR SCREW Terminal
FEMALE, M12, 4 PIN, STRAIGHT CON
SOCKET, SENSOR, 4WAY, M12, MTL; Product Range: OsiSense Series; Sensor Connector Size: M12; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: Screw Pin; Sensor Connector Mounting: Straight Cable Mount; IP / NEMA Rating: IP67; Connector Coding: -; Connector Body Material: Plastic Body; Contact Material: -; Contact Plating: -; Current Rating: 3A; Voltage Rating: 150VDC; Accessory Type: Sensor Connector; For Use With: OsiSense XU Sensors