Beschreibungen von Telemecanique XUVR1212PANM8, die von den Distributoren bereitgestellt werden.
Fork light barrier, 0.12 m, PNP, 10-30 VDC, M8-connector, IP65/IP67, XUVR1212PANM8
SENSOR, FORK, 120MM, PNP, NO, M8, 12-24V; Sensor Output1:PNP; Supply Voltage Range DC:12V to 24V; Sensing Range:0mm to 120m ;RoHS Compliant: Yes
Sensor, Photoelectric FORK PNP NO, M8 Detector Type: Through beam;Supply Voltage: 12 to 24V dc;Sensing Distance: 120mm;3D Model Available: Yes;Operating Temperature Range: -10
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 120 / Light Type = LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Load Current mA = 100 / Protection Rating = IP65 / Protection Rating = IP67 / Series = XUVR / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60
Square D (Schneider Electric) XUVR1212PANM8 XUPhotoelectric Sensor. Telemecanique OsiSense XU Square D Photoelectric Sensor, 3-Wire Optical Fork, Thru-Beam Sensing Method, 4.72 in Sensing, Infrared Sensing Beam, 1NO PNP/Solid State Output, 12 to 24 VDC, 100 mA, 4000 Hz Frequency, 3-Pin M8 Male Connection, LED Light Source, 7 gn Vibration, 4.72 in W x 4.72 in D Size, IP65/IP67 Enclosure, -10 to 60 deg C Operating, Environmental Conditions: -40 to 176 deg F Storage Temperature, 30 gn Shock Resistance. Additional Description: SQD -XUVR1212PANM8 (N) Photoelectric Fork Sensor NON-CANCELABLE, NON-RETURNABLE. Catalog Description: Photoelectric sensors XU, XUV, fork, 120X120mm, 12...24 VDC, M8.