Beschreibungen von Telemecanique XS518B1PAM12, die von den Distributoren bereitgestellt werden.
Cylindrical, Inductive Proximity Sensor, 18 mm Dia., Brass, M12, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 5mm 12V to 24VDC
PROXIMITY SENSOR, 18MM, 5MM S/D, PNP, NO, M12, XS500 SERIES
Sensor, 5Mm, M18, 12-24V; Sensing Range Max:8Mm; Thread Size - Metric:m18; Sensor Output:pnp; Supply Voltage Dc Min:12V; Supply Voltage Dc Max:24V; Product Range:osisense Xs 518 Series; Svhc:no Svhc (15-Jan-2018); Sensing Range:4Mm Rohs Compliant: Yes
Inductive Sensor Operating temperature: -25...70 °C Connection: Plug M12, 4-Pin Connection Type: 3-Wire Construction form: M18 Output: PNP, Make Contact (NO) Panel-mount type: Flush Protection rating: IP67 Operating voltage: 10...36 VDC
Square D (Schneider Electric) XS518B1PAM12 Proximity Sensor. Telemecanique OsiSense XS Proximity Sensor, Fixed Cylindrical Probe, Series: XS5, Inductive Sensing Method, 0.2 in Sensing Distance, PNP Output, 1NO, 12 to 24 VDC, 10 mA, 2000 Hz, M12 Male, 1.97 in L x 0.71 in H, IP67/IP69K, -13 to 158 deg F, Flush Mount, Metal, Environmental Conditions: -40 to 185 deg F Storage Temperature. Additional Description: SQD -XS518B1PAM12 PROXIMITY SENSOR 18MM DC PNP XS5 OPTIONS. Catalog Description: Inductive proximity sensors XS, inductive sensor XS5 M18, L50mm, brass, Sn5mm, 12...24 VDC, M12.