Beschreibungen von Telemecanique XCSLF3737313, die von den Distributoren bereitgestellt werden.
Switch, 3 pole, 2 Form A (N/O) + 4 Form B (N/C), spring connection, IP67, XCSLF3737313
Switch Safety Interlock N.O./N.C. 3PST Key 0.75A 240VAC 24VDC Conduit 1000000Cycles Screw Mount
Metal safety switch XCSLF - 4NC+2NO- slow break - 3 entries tapped 1/2" NPT-24V
SWITCH, SAFETY INTERLOCK, 3PST, 750MA, 240V; Product Range:-; Contact Configuration:2NC / 1NO; Switch Terminals:Cable; Contact Voltage AC Max:240V; Contact Current AC Max:750mA; Contact Voltage DC Max:250V RoHS Compliant: Yes
SAFETY SW, DPST-NO, 4PST-NC, 0.75A, 240V; Product Range:Preventa XCS Series; Contact Configuration:DPST-NO, 4PST-NC; Switch Terminals:Screw; Contact Voltage AC Max:240V; Contact Current AC Max:750mA; IP Rating:IP66, IP67
Square D (Schneider Electric) XCSLF3737313 Safety Interlock Switch. Schneider Electric Preventa Square D Safety Interlock Switch, Series: XCSLF, 24 VDC, 4 A, 3 Pole, 1/2 in NPT Hub, Threaded Mounting, IP66/IP67 Enclosure, Metal, Red, 1.71 in W x 8.07 in H x 2.01 in D Dimensions. Additional Description: SQD -XCSLF3737313 Safety INTLK, MTL, Locking w/o power, 24 w/o power, 24. Catalog Description: Safety switch, Telemecanique Safety switches XCS, metal XCSLF, 4NC+2 NO, slow break, 3 entries tapped 1/2 NPT 24 V.