Beschreibungen von TELE E1YU400V01, die von den Distributoren bereitgestellt werden.
RELAY, VOLTAGE SENSING, SPDT, 400VAC; Product Range:-; Contact Configuration:SPDT; Contact Current:5A; Relay Mounting:DIN Rail; Contact Voltage VAC:250VAC; Relay Terminals:Screw; Contact Voltage VDC:-; Supply Voltage Max
RELAY, UNDERVOLT MONTR, 3-PHASE; Contact Configuration:SPCO; Relay Mounting:DIN Rail; Series:ENYA; SVHC:No SVHC (18-Jun-2010); Coil Voltage VAC Nom:250V; Contact Current AC Max:5A; Contact Voltage AC Max:250V; External Depth:60mm; External Length / Height:87mm; External Width:17.5mm; Max Supply Voltage AC:250V AC; Mounting Type:DIN Rail; Supply Voltage:250V AC; Adjustment Type:Screwdriver Slot; Delay Time Range:200ms; Max Main Contact Current AC3:5A; Nom Input Voltage:400V; Timer Functions:Monitoring