TE Connectivity TT11EGPC1

Switch, Toggle; PC Mount; 0.4 VA; 20 VDC; SPDT; 20 Milliohms (Max.); Epoxy
$ 13.094
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity TT11EGPC1 herunter.

IHS

Datasheet4 SeitenVor 1 Jahre
Datasheet4 SeitenVor 1 Jahre

Master Electronics

Sager Electronics

Electro Sonic

Burklin Elektronik

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

TE Connectivity4-1437564-1
Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Switch Toggle ON ON SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
C&K Components7103SD9V3BE
Toggle Switch, Spdt, On-Off-On, 3 Pcb Hole Cnt, Solder Terminal, Toggle Actuator, Through
C&K Components7101SY9V3BE
Switch Toggle ON None ON SPDT Toggle V-Bracket 20VAC 20VDC 0.4W Bracket Mount/Through Hole
C&K Components7103TV3BE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads

Beschreibungen

Beschreibungen von TE Connectivity TT11EGPC1, die von den Distributoren bereitgestellt werden.

Switch, Toggle; PC Mount; 0.4 VA; 20 VDC; SPDT; 20 Milliohms (Max.); Epoxy
Switch Toggle ON OFF ON SPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount
Toggle switch, metal, 1 pole, latching, On-Off-On, 0.4 VA/20 V AC/DC, gold-plated, 5-1437561-1
Toggle Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Baton Short Type Actuator, Panel Mount
Toggle Switches Product Highlights: TT (Tiny) Series Single Pole - Double Throw Configuration (Pole-Throw) Current Rating = 0.4 VA Amps. Mount Style = Through-Hole Termination Type = Printed Circuit, Vertical
Switch, Toggle, Spdt, 20V; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Tt Series; Contact Current Max:3A; Switch Mounting:Through Hole; Contact Voltage Ac Nom:20V Rohs Compliant: No |Alcoswitch Te Connectivity TT11EGPC1
TT11EGPC1=SW TOGGLE W/GOLD PC Contact Current Rating: .4 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On Off On Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Single Pole - Double Throw On Off On 20 VDC | Toggle Switch | Part Number: TT11EGPC1 | Internal Number: 5-1437561-1 | TE Connectivity | ALCOSWITCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 5-1437561-1
  • TT11EG-PC-1