TE Connectivity T9AS1D22-48

Electromechanical Relay 48VDC 2.304KOhm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
$ 5.268
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity T9AS1D22-48 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

Master Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

TE Connectivity1-1393210-9
Power Relay, SPST-NO, 48 VDC, 30 A, T9A Series, Through Hole, Non Latching
TE Connectivity5-1419102-8
T9A Series General Purpose DC Coil Electromechanical Relay SPST 30A 48VDC 2304Ohm Flange Mount
TE Connectivity / P&BT90S1D42-48
Power Relay 48VDC 30A SPST-NO(32.26mm 27.43mm 20.4mm) THT
Power Relay 48VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive
PanasonicJTV1AS-PA-12V
Surge withstand voltage: 6kV 1a/1c 30A power relays | RELAY GEN PURPOSE SPST 30A 12V
PanasonicJTV1AS-PA-24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
TE Connectivity5-1419102-1
Power Relay 48VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange
Power Pcb Relay/Omron Electronic Components |Omron Electronic Components G8P-1A2T-F-DC48
TE ConnectivityT9AP1D52-48-01
T9A General Purpose Non Latching 48VDC 30A Power Relay SPST-NO
TE ConnectivityT9AP1D52-48-03
Power Relay 48VDC 30A SPST-NO(50.29x27.43x27.94)mm Flange
Electromechanical Relay 48VDC 2.48KOhm 20ADC/30AAC SPST-NO (32.1x27.7x20.1)mm THT Power Relay
TE Connectivity / AMP1-1419104-8
Power Relay 15VDC 30A SPST-NO (32.51mm 27.43mm 27.94mm) THT

Beschreibungen

Beschreibungen von TE Connectivity T9AS1D22-48, die von den Distributoren bereitgestellt werden.

Electromechanical Relay 48VDC 2.304KOhm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
Power Relay 48VDC 30A SPST-NO (32.51mm 27.43mm 27.94mm) THT
Electromechanical Relay SPST-NO 30A 48VDC 2.304KOhm Through Hole
Em Rly Spst-No 30A 48Vdc 2.304Kohm Th Rohs Compliant: No
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.021A (Coil), 48VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 2304 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
Special Order: T9AS1D22-48 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D22-48 | Internal Number: 2-1419104-2 | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 2-1419104-2
  • T9AS1D22-48.