Beschreibungen von TE Connectivity 1-1393210-2, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 110VDC 12.1KOhm 30A SPST-NO (32.51x27.43x20.4)mm THT Industrial Relay
Power Relay 110VDC 30A SPST-NO (32.51mm 27.43mm 20.4mm) THT
RELAY, E-MECH, SPST-NO, CTRL-V110DC,30A,277VAC, PCB MNT, THRU-HOLE/QC TERM, T9A SERIES
POWER RELAY, SPST-NO, 110VDC, 30A, THT; Available until stocks are exhausted Alternative available
T9A Series 30 A SPST (1 Form A) 110 VDC PCB Mount General Purpose Power Relay
Relay, 1 Form A (N/O), 110 V (DC), 12.1 kΩ, 30 A, 277 V (AC), monostable, 1-1393210-2
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 110VDC (Coil), 1000mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 1000 mW Coil Power Rating DC, 12100 Ω Coil Resistance, UL Coil Insulation Class F, Potter & Brumfield T9A
Industrial Relays (General Purpose) Product Highlights: T9A Series Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Contact Current Rating = 30 Amps. Monostable Coil Magnetic System Without Coil Suppression Diode
Power Relay, Spst-No, 110Vdc, 30A, Pcb; Contact Configuration:Spst-No; Coil Voltage:110Vdc; Contact Current:30A; Product Range:T9A Series; Relay Mounting:Through Hole; Coil Type:Dc Monostable; Contact Voltage Vac:277V Rohs Compliant: Yes |Te Connectivity T9AS1D12-110
T9AS1D12-110 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 30 Amp & Monostable Dc | Part Number: T9AS1D12-110 | Internal Number: 1-1393210-2 | TE Connectivity | Potter & Brumfield