Beschreibungen von TE Connectivity T4171330012-001, die von den Distributoren bereitgestellt werden.
Circular Connector, 12 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
Multiple Female Sockets Individual M12 Industrial Environments Cable Assembly 0.66' 200.00mm
Circular Metric Connectors M12,FRNT MNT,FEMALE A,12P,0.2M WIRE
Cable Assembly Circular 0.2m M12 Circular 12 Straight
Cable Assembly Sensor 0.2m 12 Position M12 Receptacle 26AWG Black
M12 A-coding 0.2m Wire, 12 poles, Front Mounting, Male
M12,FRONT MOUNT,FEMALE,A,12P,0.2M WIRE
TE Connectivity T4171330012-001 圆形连接器
RS APAC
TE Connectivity M12, 12, , , IP67
CBL CIRC 12POS FEM TO WIRE 0.66'
M12 PANEL MOUNT CONNECTOR A CODE
M12,FRNT MT,FMALE,A,12P,.2M WR
SENSOR CORD, 12P M12 RCPT-FREE END, 7.9"; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. of Positions:12 Positions; Cable Length - Metric:200mm; Cable Length - Imperial:7.9"; Product Range:T417 Series RoHS Compliant: Yes
M12,FRONT MOUNT,FEMALE,A,12P,0.2M WIRE Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | M12 Panel Mount Wire | Part Number: T4171330012-001 | Internal Number: T4171330012-001 | TE Connectivity | M12 Connector