Beschreibungen von TE Connectivity T4143012051-000, die von den Distributoren bereitgestellt werden.
Circular Connector, 5 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle
Conn M12 Circular SKT 5 POS Solder ST Panel Mount 5 Terminal 1 Port
M12,FRONT MOUNTING,FEMALE,A CODE,5P
TE CONNECTIVITY - T4143012051-000 - SENSOR CONNECTOR, M12, RCPT, 5POS, PANEL
CONNECTOR, FRONT MOUNTING, 5-POLE, A CODING, STRAIGHT, FEMALE, M12 SERIES
TE Connectivity M12, M12, 5, , , IP67
CONN PLUG FMALE 5POS GOLD SOLDER
M12FRONT MOUNTINGFEMALEA CODE5P
SENSOR CONNECTOR, M12, RCPT, 5POS, PANEL; Product Range: -; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 5Contacts; Sensor Contact Type: PCB Socket; Sensor Connector Mounting: Straight Panel Mount; IP / NEM
M12,FRONT MOUNTING,FEMALE,A CODE,5P Connector System: Wire-to-Panel Circular Connector Type: Circular Connector Receptacle Circular Connector Shell Size: 18 Sealable: Yes Connector & Contact Terminates To: Wire & Cable Wire-to-Panel Circular Connector Receptacle 18 | M12 Panel Mount PCB | Part Number: T4143012051-000 | Internal Number: T4143012051-000 | TE Connectivity | M12 Connector