TE Connectivity 1623730-9

Fixed Resistor, Wire Wound, 4W, 220Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

DistributorSKUMinPkg
UnikeyIC1623730-91.00215Cut Tape
1h

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity 1623730-9 herunter.

JRH Electronics

Datasheet4 SeitenVor 1 Jahre

Farnell

TE Connectivity

Electro Sonic

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-57.28%

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Verwandte Teile

TE ConnectivitySBCHE11220RJ
Fixed Resistor, Wire Wound, 11W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6220RJ
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 220ohm, 200V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
TE ConnectivitySQMR5220RJ
Fixed Resistor, Metal Oxide Film, 5W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT220R
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF5JT240R
Fixed Resistor, Metal Oxide Film, 5W, 240ohm, 1000V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE11220RJ
Fixed Resistor, Wire Wound, 11W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE6220RJ
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity2176083-9
Fixed Resistor, Wire Wound, 5W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT220R
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount

Beschreibungen

Beschreibungen von TE Connectivity 1623730-9, die von den Distributoren bereitgestellt werden.

Fixed Resistor, Wire Wound, 4W, 220Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
Through Hole Wirewound Resistor, Sbc Series, 220 Ohm, 4 W, - 5%, 29.7 V, Axial Leaded Rohs Compliant: Yes
RESISTOR, WIREWOUND, RES 220 OHMS, PWR-RTG 4 W, TOL 5%, RADIAL, CERAMIC HOUSED
Through-Hole Resistors, Power Resistor, 20 x 7 x 8 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 220 Ω, CGS SBC
RES, 220R, 5%, 4W, AXIAL, WIREWOUND; Resistance: 220ohm; Product Range: SBC Series; Power Rating: 4W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 29.7V; Resistor Element Material: Wirewound; T
BCHE 4 W 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 20 x 7 x 8 mm Wirewound Resistor: Vertical Mount | 220 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE4220RJ | Internal Number: 1623730-9 | Alias Number: SBCHE4220RJF | 20 x 7 x 8 mm | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SBCHE4220RJ
  • SBCHE4220RJ..