Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Mehr erfahren

TE Connectivity RY611005

Electromechanical Relay 5VDC 112Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
$ 2.783
Production
Datenblatt
Muster anfordern

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity RY611005 herunter.

IHS

Datasheet5 SeitenVor 2 Jahren
Datasheet2 SeitenVor 19 Jahren

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Bestandsverlauf

3-Monats-Trend:
-31.77%

CAD-Modelle

Laden Sie TE Connectivity RY611005 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
Herunterladen
SnapEDA
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.783
$ 5.55
$ 5.55
Stock
432,150
198,774
198,774
Authorized Distributors
6
6
6
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
3.5 V
3.5 V
3.5 V
Coil Voltage (AC)
-
-
-
Coil Current
44 mA
44 mA
44 mA
Max Voltage Rating (AC)
400 V
400 V
400 V
Coil Resistance
112 Ω
112 Ω
112 Ω
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE Connectivity2-1393225-3
Electromechanical Relay SPDT 8A 5VDC 112Ohm Through Hole
TE ConnectivityRY212005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
TE Connectivity / P&BRY210005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
PanasonicJS1-5V-F
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
PanasonicJS1-6V-F
JS Series 10A SPDT 6 VDC Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1-B-5V-F
RELAY GEN PURPOSE SPDT 10A 5V | Panasonic Electronic Components JS1-B-5V-F
TE Connectivity / P&BRY210005
Miniature Power PCB Electromechanical Relay SPDT-CO 8A 5VDC 112Ohm Through Hole
TE Connectivity4-1393224-2
Power Relay 5VDC 8A SPDT(28.5mm 10.1mm 12.3mm) THT
TE Connectivity2-1393225-3
Electromechanical Relay SPDT 8A 5VDC 112Ohm Through Hole
Omron Omron Power relay, G6RLseries, 5V dc_coil_voltage, switching current10A, SPDT
Power Relay, Spdt, 5Vdc, 10A, Pc Board; |Omron Electronic Components G6RL-14-ASI-DC5
Omron Omron Power relay, G2RLseries, 5V dc_coil_voltage, switching current12A, SPDT

Beschreibungen

Beschreibungen von TE Connectivity RY611005, die von den Distributoren bereitgestellt werden.

Electromechanical Relay 5VDC 112Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 5 VDC, 8 A
AgNi 5V 8A SPDT (1 Form C) Plugin,10.1x28.5mm Power Relays ROHS
Relay, 1 Form C (NO/NC), 5 V (DC), 112 Ω, 8 A, 400 V (AC), monostable, 1-1393225-7
Small relay,electromagnetic relay Plugins,D28.5XL10.1MM PCBinstall 12.3mm(height)
Electromechanical Relay SPDT 8A 5VDC 112Ohm Through Hole
Avnet Japan
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.045A (Coil), 5VDC (Coil), 223mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
RELAY, SPDT, 250VAC, 8A; Contact Configuration:SPDT; Coil Voltage:5VDC; Contact Current:8A; Product Range:RYII Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Sold
RY611005 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY611005 | Internal Number: 1-1393225-7 | TE Connectivity | SCHRACK

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 1-1393225-7
  • RY611-005