Beschreibungen von TE Connectivity RP73PF2A750RBTDF, die von den Distributoren bereitgestellt werden.
Surface Mount Thin Film Resistor, RP73 Series, 750 ohm, 250 mW, - 0.1%, 150 V
Res Thin Film 0805 750 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 750ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES, 750R, 0.1%, 0.25W, 0805, THIN FILM
750 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class Up to 1kΩ, .25 W, Holsworthy RP73
RP 2A 0.25W 750R 0.1% 25PPM 1K RL Resistance Value: 750 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 750 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF2A750RBTDF | Internal Number: 1-1625868-8 | TE Connectivity | Holsworthy
RES, 750R, 0.1%, 0.25W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 750ohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device