TE Connectivity ROX1SJ8K2

Fixed Resistor, Metal Oxide Film, 1W, 8200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.071
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity ROX1SJ8K2 herunter.

IHS

Datasheet4 SeitenVor 2 Jahren

Farnell

element14 APAC

Master Electronics

Electro Sonic

Bestandsverlauf

3-Monats-Trend:
-23.36%

CAD-Modelle

Laden Sie TE Connectivity ROX1SJ8K2 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
TraceParts
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.071
$ 0.022
Stock
17,910
0
Authorized Distributors
6
1
Resistance
8.2 kΩ
8.2 kΩ
Mount
Axial, Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Verwandte Teile

TE ConnectivityROX2SJ8K2
Fixed Resistor, Metal Oxide Film, 2W, 8200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ8K2
Fixed Resistor, Metal Oxide Film, 3W, 8200ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J8K2
Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT8K20
Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT8K20
Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT7K50
Fixed Resistor, Carbon Film, 0.25W, 7500ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879355-8
Fixed Resistor, Metal Film, 3W, 8200ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879353-8
Fixed Resistor, Metal Film, 2W, 8200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX2SJ8K2
Fixed Resistor, Metal Oxide Film, 2W, 8200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT8K20
Fixed Resistor, Carbon Film, 0.25W, 8200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT8K20
Res Carbon Film 8.2K Ohm 5% 0.125W(1/8W) -400ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT8K20
Fixed Resistor, Carbon Film, 0.5W, 8200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Beschreibungen

Beschreibungen von TE Connectivity ROX1SJ8K2, die von den Distributoren bereitgestellt werden.

Fixed Resistor, Metal Oxide Film, 1W, 8200ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX1S SERIES AXIAL METAL FILM RESISTOR 8.2KOHMS +/-5% 1W +/-300PPM/DEGC
Axial FIXED RESISTOR ROX Neohm 0.138Diax0.394L 3.50mmx10.00mm 1W 8.2kOhm ±350ppm/C
Res Metal Oxide 8.2K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Res, 8K2, 1W, Axial, Metal Oxide Rohs Compliant: Yes
1W SM M/OX 5% 8K2 Resistance Value: 8.2K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 8.2K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ8K2 | Internal Number: 4-1625886-5 | TE Connectivity | NEOHM
RES, 8K2, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 8.2kohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide; Temperature Coefficient: ± 350ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Length / Height: 3.5mm; External Width: 10mm; Lead Diameter: 0.54mm; Lead Length: 28mm; No. of Pins: 2Pins; Operating Temperature Max: 235°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +235°C; Overload Voltage: 600V; Resistor Mounting: Through Hole

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 4-1625886-5
  • ROX1SJ8K2.