Beschreibungen von TE Connectivity KUP-14D15-12, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 12VDC 120Ohm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
Relay; 10 A; 12 VDC; 3 Form C, 3PDT, 3 C/O; UL Recognized, CSA Certified
Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 1-1393118-3
KUP-14D15-12 General purpose plug-in relay; 3 Form C, 3PDT 12vdc, 10 amp enclosed bracket mount case, silver cad oxide contacts
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, 3Pdt, 240Vac, 32Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Kup Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14D15-12
KUP-14D15-12=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KUP-14D15-12 | Internal Number: 1-1393118-3 | TE Connectivity | Potter & Brumfield
Switching Current A = 10 / Series = KUP / Switching Voltage - AC V = 240 / Contact Material = AgCdO / Termination Type = Quick Connect / Mounting Type = Socket Mount / Relay Type = Monostable / Coil Voltage - DC V = 12 / Width mm = 35.7 / Length mm = 38.8 / Height mm = 49.2 / Contact Configuration = 3CO / Coil Type = DC / Coil Resistance Ohm = 120