TE Connectivity KUHP-5D51-12

Electromechanical Relay 12VDC 120Ohm 30A SPDT (( 73.66mm 35.71mm 38.89mm)) Bracket Power Relay
$ 44.07
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity KUHP-5D51-12 herunter.

IHS

Datasheet5 SeitenVor 1 Jahre

element14 APAC

Master Electronics

TE Connectivity

Future Electronics

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2003-06-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Verwandte Teile

TE ConnectivityT90S5D12-12
Relay; 20 A (Contact); 12 VDC (Input); PCB; PC Board; 1 Form C, SPDT; 155 Ohms
TE Connectivity8-1393208-6
Power Relay 12VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
TE Connectivity1393146-1
Electromechanical Relay 12VDC 110Ohm 30A SPST-NO/SPST-NC (38.5x35.5x73.5)mm Bracket Power Relay
TE Connectivity1423094-1
Power Relay 12VDC 30A SPDT(32.26x27.43x20.4)mm THT
TE Connectivity / P&BT90N5D42-24
Power Relay 24VDC 30A SPDT (( 30.5mm 24.13mm 17.27mm)) Through Hole
TE Connectivity / P&BT90S5D12-18
Electromechanical Relay 18VDC 380Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay
TE Connectivity8-1393114-7
Relay; 30 A; 12 VDC; SPDT; 3750 V (RMS) Contacts and Coil; Bracket; 1.2 W
Power Relay 12VDC 120Ohm 30A SPDT(38.73x35.56x73.66)mm Socket
Schneider Electric9AS5D52-12
Relay; E-Mech; Power; SPDT; Cur-Rtg 10; 15; 30A; Ctrl-V 12DC; Vol-Rtg 240/28AC/DC; UL
Electromechanical Relay 24VDC 470Ohm 30A SPDT (38.73x35.56x73.66)mm Socket General Purpose Relay
TE Connectivity / AMP8-1393114-8
Power Relay 24VDC 30A SPDT (( 60.5mm 35.38mm 62.51mm)) Flange Mount
Schneider Electric9AS5A52-120
Relay; E-Mech; Power; SPDT; Cur-Rtg 10, 15,30A; Ctrl-V 120AC; Vol-Rtg 240/28AC/DC; UL

Beschreibungen

Beschreibungen von TE Connectivity KUHP-5D51-12, die von den Distributoren bereitgestellt werden.

Electromechanical Relay 12VDC 120Ohm 30A SPDT (( 73.66mm 35.71mm 38.89mm)) Bracket Power Relay
RELAY, E-MECH, POWER, SPDT, 30A, CTRL-V 12DC, VOL-RTG 120/240AC, BRACKET MOUNT
Electromechanical Relay 12VDC 120Ohm 30A SPDT(35.71x38.89x73.66)mm Bracket Industrial Relay
KUHP Series 30 A SPDT 12 VDC Bracket Mount General Purpose Power Relay
20ms 20ms 30A 240V@AC 12V SPDT(1 Form C) 120¦¸ 100mA 240V SPDT 38.9mm*35.7mm*48.4mm
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 30A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Spdt, 240Vac, 28Vdc, 30A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:30A; Product Range:Kuhp Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Contact Voltage Vdc:28V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUHP-5D51-12
KUHP-5D51-12=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 30 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: KUHP-5D51-12 | Internal Number: 9-1393114-0 | TE Connectivity | Potter & Brumfield

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • 9-1393114-0
  • KUHP-5D51-12.
  • KUHP5D51-12