Beschreibungen von TE Connectivity KUEP-3D15-24, die von den Distributoren bereitgestellt werden.
Electromechanical Relay SPST-NO-DM 10A 24VDC 472Ohm Plain Case
RELAY, GENERAL PURPOSE, SOCKETABLE, SPST-NO, 24VDC, 10A, 150VDC, KUEP SERIES
KUEP Series 10 A SPST 24 VDC Socket Mount General Purpose Power Relay
General Purpose Relay 10A 24VDC SPST-NO-DM - 1393114-1
Socket, Power Relay, 10 A, 1, Solder, Quick Connect
POWER-SIGNAL RELAY, 1 FORM X, SPST,;
Power/Signal Relay, 1 Form X, SPST, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, SPST-NO, 150VDC, 10A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:10A; Product Range:KUEP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:-; Relay Terminals:Quick
KUEP-3D15-24=KU- Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form X SPST-NO-DM | Electromechanical Relay | Part Number: KUEP-3D15-24 | Internal Number: 1393114-1 | TE Connectivity | Potter & Brumfield