Beschreibungen von TE Connectivity KRPA-14AG-24, die von den Distributoren bereitgestellt werden.
Electromechanical Relay 24VAC 85Ohm 10A 3PDT (35.71x35.71x50.8)mm Socket General Purpose Relay
KRPA Series Panel Plug-In Electromechanical Relay 10A 24VAC 85Ohm Panel Mount
RELAY,GP,KRPA-14AG-24 3PDT,10A, KRPA-14AG-24, TE Connectivity
RELAY, GENERAL PURPOSE, SOCKETABLE, 3PDT, 24VAC, 10A, 240VAC, KRPA SERIES
Cross Referenced to TE CONNECTIVITY - Part AMP6-1393104-7
Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2020mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
RELAY GEN PURPOSE 3PDT 10A 24V
OUTPUT AC MODULE 3A120V AC- 5V DC IP
ER - Relay; 10 A; 24 VAC; 3 Fo
RS APAC
Relay, 3Pdt, 240Vac, 10A; Contact Configuration:3Pdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-14AG-24
KRPA-14AG-24=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 3 Form C 3PDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 3 Form C 3PDT-CO | Electromechanical Relay | Part Number: KRPA-14AG-24 | Internal Number: 6-1393104-7 | TE Connectivity | Potter & Brumfield