Beschreibungen von TE Connectivity KRPA-11AN-240, die von den Distributoren bereitgestellt werden.
KRPA Series 10 A DPDT 240 VAC Socket Mount General Purpose Power Relay
Electromechanical Relay 240VAC 9.11KOhm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Cross Referenced to TE CONNECTIVITY CORP - Part AMP3-1393104-4
RELAY, E-MECH, DPDT, 10A, CTRL-V 240AC, VOL-RTG 120/28AC/DC, PLUG-IN
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
RELAY,GP,KRPA-11AN-240 DPDT,10A,240 VAC,9110 OHMS
ENCLOSED SILVER-CADMIUM OXIDE CONTACT MATERIAL INDICATOR LAMP
RELAY GP DPDT 10A 240VAC LIGHTED
Industrial Relays DPDT 10A 240VAC
RELAY GEN PURPOSE DPDT 10A 240V
Relay, Dpdt, 240Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:10A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11AN-240
KRPA-11AN-240=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KRPA-11AN-240 | Internal Number: 3-1393104-4 | TE Connectivity | Potter & Brumfield