TE Connectivity HDP26-24-18SN

DEUTSCH Circular Housing Plug 18 Position Socket Contact Cable Mount
$ 11.92
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity HDP26-24-18SN herunter.

IHS

Datasheet6 SeitenVor 1 Jahre
Datasheet6 SeitenVor 1 Jahre

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

Amphenol IndustrialPT02E-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
AmphenolPT02A-14-18P
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
AmphenolPT02A14-18PW
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT02E-14-18P(023)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 7.5A 24.33mm*28.57mm
Amphenol IndustrialPT02A-14-18PX
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-18PZ
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port

Beschreibungen

Beschreibungen von TE Connectivity HDP26-24-18SN, die von den Distributoren bereitgestellt werden.

DEUTSCH Circular Housing Plug 18 Position Socket Contact Cable Mount
Plugin Circular Connectors & Cable Connectors ROHS
PLUG, MALE, MOUNTING TYPE CABLE MOUNT/FREE HANGING, POLYAMIDE, HDP20 SERIES
Circular Connector, 18 Contact(s), Female, Plug
ConnCircular SKT 18 POSCrimp STCable Mount 18 Terminal 1 Port Bulk
HDP26-24-18SN, TE Connectivity / Deutsch Automotive
DEUTSCH HDP20 18 Way Black Plug Connector
HDP20 , 2-47 ,HDP20 , 4 20 £¨7.5-100
CONN PLUG HSG FMALE 18POS INLINE
AUTOMOTIVE HOUSING, PLUG, 18POS;
Automotive Housing, Plug, 18Pos; Product Range:Hdp20 Series; Gender:Plug; No. Of Positions:18Positions; For Use With:Amp Hdp20 Series Size 8, 12, 16 Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HDP26-24-18SN
PLG, 18P, BLK, N, 8/12/16, S Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 18 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Panel Mating Pin Diameter: 2.4 mm 3.6 mm 1.6 mm Deutsch Hdp20 Housing | 48 V 18 | Part Number: HDP26-24-18SN | Internal Number: HDP26-24-18SN | 2.4 mm | TE Connectivity | DEUTSCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty