TE Connectivity HD16-9-1939S

Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package
$ 8.515
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity HD16-9-1939S herunter.

IHS

Datasheet6 SeitenVor 1 Jahre
Datasheet6 SeitenVor 1 Jahre

Electro Sonic

TE Connectivity

Newark

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

Amphenol97-20-16S
5015 Commercial Insert 9 Socket - Solder Contacts Diallyl Phthalate Resin - Blue
Amphenol Sine SystemsAHD16-9-96S
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive Bulk
Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
Amphenol97-20-16P
CONTACT, INDUSTRIAL INSERT PLUG, 9-C, SOLDER, SZ 20, 97 SERIES, 97 SERIES
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Clipper Circular Connectors RCPT SHELL 1 POS9M SLD TERM

Beschreibungen

Beschreibungen von TE Connectivity HD16-9-1939S, die von den Distributoren bereitgestellt werden.

Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package
Automotive Connector Housing, HD10, Plug, 9 Ways, AMP HD10 Series Size 16 Socket Contacts
DEUTSCH HD10 Series 9 Position Black Circular Housing Plug Connector
Circular Connector, 9 Contact(s), Female
HD16-9-1939S, TE Connectivity / Deutsch Automotive
Automotive Connectors PLUG HD10 9 WAY THREADED
DEUTSCH AUTOMOTIVE CONN PLUG HSNG FMALE9POS INLINE
PLG, 9P, BLK, N, J1939, TYPE 1
AUTOMOTIVE HOUSING, PLUG, 9POS, 13A;
HD10 ,HD10 3 9 , 4,12 16 £¨13-100
Connector Housing, Plug, 9Pos, 13A/250V; Product Range:Hd10 Series; Gender:Plug; No. Of Positions:9Positions; For Use With:Amp Hd10 Series Size 16 Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity HD16-9-1939S
PLG, 9P, BLK, N, J1939, TYPE 1 Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1.6 mm Mating Pin Diameter: .063 in Deutsch Hd10 Housing | 12 V Housing for Female Terminals Wire-to-Wire | Part Number: HD16-9-1939S | Internal Number: HD16-9-1939S | Alias Number: ZPF000000000130543 | 1.6 mm | TE Connectivity | DEUTSCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty