TE Connectivity FN3288-63-53-C35-R65

Power Line Filter 3-Phase 0Hz to 60Hz 63A 760VAC Terminal Block Flange Mount
$ 291.12
Production
HerstellerseiteDatenblatt

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity FN3288-63-53-C35-R65 herunter.

IHS

Datasheet9 SeitenVor 0 Jahren

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

TME

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Country of OriginHungary
Introduction Date2018-11-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von TE Connectivity FN3288-63-53-C35-R65, die von den Distributoren bereitgestellt werden.

Power Line Filter 3-Phase 0Hz to 60Hz 63A 760VAC Terminal Block Flange Mount
Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 480VAC, 63A, STB Terminal 53, Cy 4.5uF
FILTER 3-PH EMC/RFI SLIM BOOK 480VAC 63A TERM 53 CY 4.5UF FN 3288 SERIES
Three Phase EMI Filter, 305V, 60HzHz
POWER LINE FILTER, 3 PHASE, 63A, 530VAC;
Power Line Filter, 3 Phase, 63A, 530Vac; Filter Applications:General Purpose; Voltage Rating:530Vac; Current Rating:63A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Filter Type:3 Phase Rohs Compliant: Yes |Schaffner FN3288-63-53-C35-R65
FN3288-63-53-C35-R65 Current Rating: 63 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 63 A Terminal Block DELTA (3 wire + ground) | Part Number: FN3288-63-53-C35-R65 | Internal Number: 817999-SF | FN3288-63-53-C35-R65 Current Rating: 63 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 530 VAC 3-Phase Filters & Fn3288 Compact High-Performance Emc/rfi Filter For Inverters And Drive System | 63 A Terminal Block DELTA (3 wire + ground) | Part# FN3288-63-53-C35-R65 | Schaffner

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty