TE Connectivity FN2090NN-6-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC/250VDC Solder Lug Chassis Mount
$ 25.13
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity FN2090NN-6-06 herunter.

IHS

Datasheet7 SeitenVor 0 Jahren

Electro Sonic

TME

Sager Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
-100%

Lieferkette

Country of OriginThailand
Introduction Date2017-05-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Beschreibungen

Beschreibungen von TE Connectivity FN2090NN-6-06, die von den Distributoren bereitgestellt werden.

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC/250VDC Solder Lug Chassis Mount
Single Phase Chassis Mount Filter 250VAC, 6A, 2-Stage LF and HF, Faston, NN Type, SAP#: 817080
Power Line Filters 250Vac 6A 8mH Faston 2 Stage
Single Phase EMI Filter, 250V, 50/60HzHz
FN2090NN-6-06, TE CONNECTIVITY / SCHAFFNER
LINE FILTER 250VAC/VDC 6A CHASS
SINGLE PHASE CHASSIS MOUNT FIL
Power Line Filter, Emi, 6A, 250Vac; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:6A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fn 2090 Series Rohs Compliant: Yes |Schaffner FN2090NN-6-06
FN2090NN-6-06 Current Rating: 6 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 9.05 mA Leakage Current (Max) (250VAC, 50Hz): 14.5 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 6 A FASTON 9.05 mA | Part Number: FN2090NN-6-06 | Internal Number: 817080-SF | FN2090NN-6-06 Current Rating: 6 A Input Termination Type: FASTON Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 9.05 mA Leakage Current (Max) (250VAC, 50Hz): 14.5 mA Very High Performance & Fn2090 & Multi Stage Ac/dc Emc/rfi Filter With Excellent Attenuation Performance | 6 A FASTON 9.05 mA | Part# FN2090NN-6-06 | Schaffner

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty