TE Connectivity DTP04-4P

Connector, Hybrid, Male Housing, Gray, 2.5MM, 4 Position, Centerline, Dtp Series
$ 4.634
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity DTP04-4P herunter.

IHS

Datasheet7 SeitenVor 1 Jahre
Datasheet7 SeitenVor 1 Jahre

Upverter

Electro Sonic

TE Connectivity

Farnell

Bestandsverlauf

3-Monats-Trend:
Restocked

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
ITT / Cannon192922-1190
Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
ITT / Cannon120-8551-102
CIRCULAR, RECEPTACLE, MSS, 4 WAY, CABLE; Connector Type:Circular Industrial; Ser
ITT / Cannon121583-0011
Bayonet Lock,Receptacle Housing 4pin Polybutylene Terephthalate (PBT),Glass Filled , 43mm
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3102A-14S-2P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Beschreibungen

Beschreibungen von TE Connectivity DTP04-4P, die von den Distributoren bereitgestellt werden.

CONNECTOR, HYBRID, MALE HOUSING, GRAY, 2.5MM, 4 POSITION, CENTERLINE, DTP SERIES
Automotive Housing, Rcpt, 4Pos, 25A; Product Range:Dtp Series; Gender:Receptacle; No. Of Positions:4Positions; For Use With:Dtp Series Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DTP04-4P
Lockable = Yes / Pitch mm = 6.71 / Polarised = Yes / Gender = Plug / Housing Material = PA 6 GF / Poles = 4 / Housing Colour = Grey / Series = DTP / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Flammability Rating = UL 94V-0 / Packaging = Bulk
REC, 4P, GRY, N Nominal Voltage Architecture: 12 V 24 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 2.4 mm Mating Pin Diameter: .094 in Deutsch Dtp Housing | 12 V Housing for Male Terminals Wire-to-Wire | Part Number: DTP04-4P | Internal Number: DTP04-4P | Alias Number: ZPF000000000130270 | 2.4 mm | TE Connectivity | DEUTSCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty