TE Connectivity DTM06-2S-P006

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 2.66
Production
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity DTM06-2S-P006 herunter.

IHS

Datasheet6 SeitenVor 1 Jahre
Datasheet6 SeitenVor 1 Jahre

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Master Electronics

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity1954097-1
Poke-in SMT connector TYCO 1954097-1, 2-contacts, AWG18-22, /800pcs/
Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits
TE Connectivity1954289-1
Rectangular Power Connector, 2 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity2106431-2
Conn IDC SSL Connector F 2 POS 4mm Solder ST SMD Pocket Tape
Molex 51036-0200 4.00mm Pitch Board-in Housing, Vertical, 2 Circuits, Natural
Latch Holder,Receptacle 1 2pin Female Blade Socket , 18.75mm*16.15mm

Beschreibungen

Beschreibungen von TE Connectivity DTM06-2S-P006, die von den Distributoren bereitgestellt werden.

Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Automotive Connector Housing, DTM, Plug, 2 Ways, AMP DTM Series Size 20 Pin Contacts
Automotive Housing, Plug, 2Pos, 7.5A; Product Range:Dtm Series; Gender:Plug; No. Of Positions:2Positions; For Use With:Amp Dtm Series Size 20 Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body; Ip Rating:Ip68 Rohs Compliant: Yes |Deutsch Te Connectivity DTM06-2S-P006
PLG, 2P, GRY, 120 OHM RESISTOR, AU, A Nominal Voltage Architecture: 48 V 12 V 24 V Connector & Housing Type: Housing for Female Terminals Connector System: Component-to-Wire Mating Pin Diameter: 1.02 mm Mating Pin Diameter: .04 in Deutsch Dtm Housing | 48 V Housing for Female Terminals | Part Number: DTM06-2S-P006 | Internal Number: DTM06-2S-P006 | Alias Number: ZPF000000000130146 | 1.02 mm | TE Connectivity | DEUTSCH

Aliasnamen des Herstellers

TE Connectivity verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity ist möglicherweise auch unter den folgenden Namen bekannt:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty